Part Details for R161.088.137 by Radiall
Overview of R161.088.137 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R161.088.137
R161.088.137 CAD Models
R161.088.137 Part Data Attributes
|
R161.088.137
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161.088.137
Radiall
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 214; RG 225, VSWR MAX AT 2GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | SILVER (118) OVER COPPER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.2 |
Alternate Parts for R161.088.137
This table gives cross-reference parts and alternative options found for R161.088.137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R161.088.137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R161.088.000 | RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Radiall | R161.088.137 vs R161.088.000 |
R161.090.000 | RF N Connector, Male, Cable Mount, Clamp Solder Terminal, Plug | Radiall | R161.088.137 vs R161.090.000 |
R161090000 | RF N Connector, Male, Cable Mount, Clamp Terminal, Plug | Radiall | R161.088.137 vs R161090000 |
R161088137 | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | R161.088.137 vs R161088137 |
R161091000 | RF N Connector, Male, Cable Mount, Clamp Terminal, Plug | Radiall | R161.088.137 vs R161091000 |