Part Details for R161091000 by Radiall
Overview of R161091000 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R161091000
R161091000 CAD Models
R161091000 Part Data Attributes
|
R161091000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161091000
Radiall
RF N Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16, CAPTIVE CENTER CONTACT, INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.16 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |
Alternate Parts for R161091000
This table gives cross-reference parts and alternative options found for R161091000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R161091000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R161.088.000 | RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Radiall | R161091000 vs R161.088.000 |
R161.090.000 | RF N Connector, Male, Cable Mount, Clamp Solder Terminal, Plug | Radiall | R161091000 vs R161.090.000 |
R161090000 | RF N Connector, Male, Cable Mount, Clamp Terminal, Plug | Radiall | R161091000 vs R161090000 |
R161088137 | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | R161091000 vs R161088137 |