Part Details for R1402L13 by Celduc Group
Overview of R1402L13 by Celduc Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for R1402L13
R1402L13 CAD Models
R1402L13 Part Data Attributes
|
R1402L13
Celduc Group
Buy Now
Datasheet
|
Compare Parts:
R1402L13
Celduc Group
Dry Reed Relay
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CELDUC RELAIS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 15.2 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 65 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 8.8 V | |
Coil Power | 480 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 300 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@5000VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 5000 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 6 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 65mm x 15.2mm x 16.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Surface Mount | NO | |
Terminal Length | 0.005999491998983998 inch | |
Termination Type | SOLDER |