There are no models available for this part yet.
Overview of R1116D281B5-TR-FE by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R1116D281B5-TR-FE by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R1116D281B5-TR-FE-ND
|
DigiKey | IC REG LIN 2.85V 150MA SON1612-6 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2146 / $0.2490 | Buy Now | |
DISTI #
848-R1116D281B5-TRFE
|
Mouser Electronics | LDO Voltage Regulators Seamless 150mA Voltage Regulator (LDO Regulator) RoHS: Compliant | 0 |
|
$0.2140 / $0.2310 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2360 / $0.3440 | Buy Now |
CAD Models for R1116D281B5-TR-FE by Nisshinbo Micro Devices
Part Data Attributes for R1116D281B5-TR-FE by Nisshinbo Micro Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Package Description
|
1.60 X 1.20 MM, HALOGEN FREE AND ROHS COMPLIANT, SON-6
|
Reach Compliance Code
|
compliant
|
Dropout Voltage1-Max
|
0.46 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
1.8 V
|
JESD-30 Code
|
R-PDSO-F6
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Output Voltage1-Max
|
2.8928 V
|
Output Voltage1-Min
|
2.8073 V
|
Output Voltage1-Nom
|
2.85 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1.5%
|
Width
|
1.2 mm
|
Alternate Parts for R1116D281B5-TR-FE
This table gives cross-reference parts and alternative options found for R1116D281B5-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1116D281B5-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP130Q261D-TR-FE | Fixed Positive LDO Regulator, 2.6V, 0.51V Dropout, CMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | R1116D281B5-TR-FE vs RP130Q261D-TR-FE |
R1180D261B5-TR-FE | Fixed Positive LDO Regulator, 2.65V, 0.55V Dropout, CMOS, PDSO6, 1.60 X 1.20 MM, HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | R1116D281B5-TR-FE vs R1180D261B5-TR-FE |
R1180N261B5-TR-FE | Fixed Positive LDO Regulator, 2.65V, 0.55V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1116D281B5-TR-FE vs R1180N261B5-TR-FE |
R1180D261C5-TR-FE | Fixed Positive LDO Regulator, 2.65V, 0.55V Dropout, CMOS, PDSO6, 1.60 X 1.20 MM, HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | R1116D281B5-TR-FE vs R1180D261C5-TR-FE |
RP130N261A-TR-FE | Fixed Positive LDO Regulator, 2.6V, 0.51V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1116D281B5-TR-FE vs RP130N261A-TR-FE |
R1116D281D-TR-FE | Fixed Positive LDO Regulator, 2.8V, 0.46V Dropout, CMOS, PDSO6, 1.60 X 1.20 MM, HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | R1116D281B5-TR-FE vs R1116D281D-TR-FE |
R1116D281B-TR-FE | Fixed Positive LDO Regulator, 2.8V, 0.46V Dropout, CMOS, PDSO6, 1.60 X 1.20 MM, HALOGEN FREE AND ROHS COMPLIANT, SON-6 | Ricoh Electronic Devices Co Ltd | R1116D281B5-TR-FE vs R1116D281B-TR-FE |
RP130N261B-TR-FE | Fixed Positive LDO Regulator, 2.6V, 0.51V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1116D281B5-TR-FE vs RP130N261B-TR-FE |
RP130K261A-TR | Fixed Positive LDO Regulator, 2.6V, 0.51V Dropout, CMOS, PDSO4, 1 X 1 MM, DFN-4 | Ricoh Electronic Devices Co Ltd | R1116D281B5-TR-FE vs RP130K261A-TR |
KIC3211SN27A | Fixed Positive LDO Regulator, 2.7V, 0.5V Dropout, CMOS, PDSO6, 1.60 X 1.20 MM, SON-6 | KEC | R1116D281B5-TR-FE vs KIC3211SN27A |