R1116D281B5-TR-FE vs RP130K261A-TR feature comparison

R1116D281B5-TR-FE Nisshinbo Micro Devices

Buy Now Datasheet

RP130K261A-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NISSHINBO MICRO DEVICES INC RICOH ELECTRONIC DEVICES CO LTD
Package Description 1.60 X 1.20 MM, HALOGEN FREE AND ROHS COMPLIANT, SON-6 DFN-4
Reach Compliance Code compliant unknown
Dropout Voltage1-Max 0.46 V 0.51 V
Input Voltage-Max 6 V 6.5 V
Input Voltage-Min 1.8 V 1.7 V
JESD-30 Code R-PDSO-F6 S-PDSO-N4
JESD-609 Code e3 e4
Length 1.6 mm 1 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 6 4
Output Voltage1-Max 2.8928 V 2.639 V
Output Voltage1-Min 2.8073 V 2.561 V
Output Voltage1-Nom 2.85 V 2.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN GOLD
Terminal Form FLAT NO LEAD
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.5% 1.5%
Width 1.2 mm 1 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code DFN
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Operating Temperature TJ-Max 125 °C
Qualification Status Not Qualified

Compare R1116D281B5-TR-FE with alternatives

Compare RP130K261A-TR with alternatives