Part Details for R0Z11010395M by TDK Epcos
Overview of R0Z11010395M by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R0Z11010395M
R0Z11010395M CAD Models
R0Z11010395M Part Data Attributes
|
R0Z11010395M
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
R0Z11010395M
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XIAMEN XINDECO ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Manufacturer Series | CDZ11(10V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CDZ11(10V) | |
Terminal Pitch | 5 mm |
Alternate Parts for R0Z11010395M
This table gives cross-reference parts and alternative options found for R0Z11010395M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R0Z11010395M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE100ELL392MK40D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | United Chemi-Con Inc | R0Z11010395M vs ESXE100ELL392MK40D |
UPM1A392MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | R0Z11010395M vs UPM1A392MHD1CM |
RJH-10V392MI9#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | R0Z11010395M vs RJH-10V392MI9#-G10 |
RZF392M1ABK-1240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Surge Components Inc | R0Z11010395M vs RZF392M1ABK-1240 |
ELXV100ETE392MK40N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | R0Z11010395M vs ELXV100ETE392MK40N |
B41042A3398M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | TDK Corporation | R0Z11010395M vs B41042A3398M002 |
ELXV100EBD392MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | R0Z11010395M vs ELXV100EBD392MK40S |
RJH-10V392MI9#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | R0Z11010395M vs RJH-10V392MI9#-F49 |
UPJ1A392MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | R0Z11010395M vs UPJ1A392MHD1CC |
B41043A3398M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | TDK Corporation | R0Z11010395M vs B41043A3398M000 |