Part Details for RJH-10V392MI9#-G10 by ELNA America Inc
Overview of RJH-10V392MI9#-G10 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10Y16-TB | Renesas Electronics Corporation | RL78/G10 (R5F10Y16) Target Board | |
RTE510Y470TGB00000R | Renesas Electronics Corporation | RL78/G10 (R5F10Y47) CPU Board | |
67273-G10 | Amphenol Communications Solutions | 67273-G10-QKE HEADER |
Part Details for RJH-10V392MI9#-G10
RJH-10V392MI9#-G10 CAD Models
RJH-10V392MI9#-G10 Part Data Attributes
|
RJH-10V392MI9#-G10
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJH-10V392MI9#-G10
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 98 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2390 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJH-10V392MI9#-G10
This table gives cross-reference parts and alternative options found for RJH-10V392MI9#-G10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJH-10V392MI9#-G10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE100ELL392MK40D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | United Chemi-Con Inc | RJH-10V392MI9#-G10 vs ESXE100ELL392MK40D |
UPM1A392MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | RJH-10V392MI9#-G10 vs UPM1A392MHD1CM |
RZF392M1ABK-1240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Surge Components Inc | RJH-10V392MI9#-G10 vs RZF392M1ABK-1240 |
ELXV100ETE392MK40N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | RJH-10V392MI9#-G10 vs ELXV100ETE392MK40N |
B41042A3398M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | TDK Corporation | RJH-10V392MI9#-G10 vs B41042A3398M002 |
ELXV100EBD392MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | RJH-10V392MI9#-G10 vs ELXV100EBD392MK40S |
RJH-10V392MI9#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | RJH-10V392MI9#-G10 vs RJH-10V392MI9#-F49 |
UPJ1A392MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | RJH-10V392MI9#-G10 vs UPJ1A392MHD1CC |
B41043A3398M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | TDK Corporation | RJH-10V392MI9#-G10 vs B41043A3398M000 |
ESXE100ETD392MK40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | United Chemi-Con Inc | RJH-10V392MI9#-G10 vs ESXE100ETD392MK40M |