Part Details for R0294025685M2240 by TDK Epcos
Overview of R0294025685M2240 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R0294025685M2240
R0294025685M2240 CAD Models
R0294025685M2240 Part Data Attributes
|
R0294025685M2240
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
R0294025685M2240
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XIAMEN XINDECO ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Manufacturer Series | CD294(25V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CD294(25V) | |
Terminal Pitch | 10 mm |
Alternate Parts for R0294025685M2240
This table gives cross-reference parts and alternative options found for R0294025685M2240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R0294025685M2240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381682M025H041E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | R0294025685M2240 vs 381682M025H041E |
381L682M025H040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | R0294025685M2240 vs 381L682M025H040 |
381682M025H042E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | R0294025685M2240 vs 381682M025H042E |
R289H025685M2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF | TDK Epcos | R0294025685M2240 vs R289H025685M2240 |
381L682M025H042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R0294025685M2240 vs 381L682M025H042 |
381682M025H042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R0294025685M2240 vs 381682M025H042 |
SPF688025M2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Taiwan Ostor Corporation | R0294025685M2240 vs SPF688025M2240 |
381682M025H048 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | R0294025685M2240 vs 381682M025H048 |