Part Details for 381682M025H042E by Cornell Dubilier Electronics Inc
Overview of 381682M025H042E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381682M025H042E
381682M025H042E CAD Models
381682M025H042E Part Data Attributes
|
381682M025H042E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381682M025H042E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381682M025H042E
This table gives cross-reference parts and alternative options found for 381682M025H042E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381682M025H042E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381682M025H041E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | 381682M025H042E vs 381682M025H041E |
381L682M025H040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | 381682M025H042E vs 381L682M025H040 |
R289H025685M2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF | TDK Epcos | 381682M025H042E vs R289H025685M2240 |
381L682M025H042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 381682M025H042E vs 381L682M025H042 |
381682M025H042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 381682M025H042E vs 381682M025H042 |
SPF688025M2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Taiwan Ostor Corporation | 381682M025H042E vs SPF688025M2240 |
381682M025H048 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | 381682M025H042E vs 381682M025H048 |
R0294025685M2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF | TDK Epcos | 381682M025H042E vs R0294025685M2240 |