Part Details for R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 by auris GmbH
Overview of R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 by auris GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R-20.010000M-ZTA/MX-0.5-0.3-H-15/15
R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 CAD Models
R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 Part Data Attributes
|
R-20.010000M-ZTA/MX-0.5-0.3-H-15/15
auris GmbH
Buy Now
Datasheet
|
Compare Parts:
R-20.010000M-ZTA/MX-0.5-0.3-H-15/15
auris GmbH
Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AURIS GMBH | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20.01 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.0XB5.0XH10.0 (mm)/L0.394XB0.197XH0.394 (inch) | |
Surface Mount | YES |
Alternate Parts for R-20.010000M-ZTA/MX-0.5-0.3-H-15/15
This table gives cross-reference parts and alternative options found for R-20.010000M-ZTA/MX-0.5-0.3-H-15/15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R-20.010000M-ZTA/MX-0.5-0.3-H-15/15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSACV20M01X53Q-B0 | Ceramic Resonator, 20.01MHz Nom, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 vs CSACV20M01X53Q-B0 |
R-20.010000M-ZTACW/MX-0.5-0.3-H-15/15 | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | auris GmbH | R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 vs R-20.010000M-ZTACW/MX-0.5-0.3-H-15/15 |
CSTCV20M01X53Q-R0 | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 vs CSTCV20M01X53Q-R0 |
CSTCV20M0XJ040-R0 | Ceramic Resonator, 20MHz Nom | Murata Manufacturing Co Ltd | R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 vs CSTCV20M0XJ040-R0 |
EFOMN2005S4 | Ceramic Resonator, 20MHz Nom | Panasonic Electronic Components | R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 vs EFOMN2005S4 |
EFOEN2005C4 | Ceramic Resonator, 20MHz Nom | Panasonic Electronic Components | R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 vs EFOEN2005C4 |
EFOMN2005T4 | Ceramic Resonator, 20MHz Nom | Panasonic Electronic Components | R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 vs EFOMN2005T4 |
CSTCV20M0X53J-R0 | Ceramic Resonator, 20MHz Nom, CERAMIC, SMALL PACKAGE-3 | Murata Manufacturing Co Ltd | R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 vs CSTCV20M0X53J-R0 |
ZTACS20.00MX-FTR | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMALL, COMPACT, CERAMIC, SMD, 2 PIN | Token Electronics Industry Co Ltd | R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 vs ZTACS20.00MX-FTR |
AWSZT-20.01MHZMXD-T | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 vs AWSZT-20.01MHZMXD-T |