R-20.010000M-ZTA/MX-0.5-0.3-H-15/15
vs
CSTCV20M01X53Q-R0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
AURIS GMBH
|
MURATA MANUFACTURING CO LTD
|
Package Description |
ROHS COMPLIANT, CERAMIC PACKAGE-2
|
ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Reach Compliance Code |
unknown
|
compliant
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.3%
|
0.3%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
20.01 MHz
|
20.01 MHz
|
Operating Temperature-Max |
80 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Physical Dimension |
L10.0XB5.0XH10.0 (mm)/L0.394XB0.197XH0.394 (inch)
|
L3.7XB3.1XH1.3 (mm)/L0.146XB0.122XH0.051 (inch)
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
BUILT IN CAPACITOR; TAPE AND REEL
|
|
|
|
Compare R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 with alternatives
Compare CSTCV20M01X53Q-R0 with alternatives