Part Details for QTLP610CEB.7795DA by Everlight Electronics Co Ltd
Overview of QTLP610CEB.7795DA by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QTLP610CEB.7795DA
QTLP610CEB.7795DA CAD Models
QTLP610CEB.7795DA Part Data Attributes:
|
QTLP610CEB.7795DA
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QTLP610CEB.7795DA
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | 3 X 2 MM, 1 MM HEIGHT, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 17.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for QTLP610CEB.7795DA
This table gives cross-reference parts and alternative options found for QTLP610CEB.7795DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTLP610CEB.7795DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTLP601CEB_7912D | Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Everlight Electronics Co Ltd | QTLP610CEB.7795DA vs QTLP601CEB_7912D |
QTLP601CEB.7803D | Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, MINIATURE PACKAGE-2 | Everlight Electronics Co Ltd | QTLP610CEB.7795DA vs QTLP601CEB.7803D |
QTLP601CEB | Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, MINIATURE PACKAGE-2 | Everlight Electronics Co Ltd | QTLP610CEB.7795DA vs QTLP601CEB |
QTLP610CEB_7945D | Single Color LED, Blue, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, SURFACE MOUNT PACKAGE-3 | Everlight Electronics Co Ltd | QTLP610CEB.7795DA vs QTLP610CEB_7945D |
QTLP610C-EB_7815D | Single Color LED, Blue, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, SURFACE MOUNT PACKAGE-3 | Everlight Electronics Co Ltd | QTLP610CEB.7795DA vs QTLP610C-EB_7815D |
QTLP603CEB_7967D | Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 | Everlight Electronics Co Ltd | QTLP610CEB.7795DA vs QTLP603CEB_7967D |