There are no models available for this part yet.
Overview of QTLP610CEB_7945D by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for QTLP610CEB_7945D by Everlight Electronics Co Ltd
Part Data Attributes for QTLP610CEB_7945D by Everlight Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
3 X 2 MM, 1 MM HEIGHT, SURFACE MOUNT PACKAGE-3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Color
|
BLUE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
17.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
RECTANGULAR
|
Size
|
2 mm
|
Surface Mount
|
YES
|
Viewing Angle
|
120 deg
|
Alternate Parts for QTLP610CEB_7945D
This table gives cross-reference parts and alternative options found for QTLP610CEB_7945D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTLP610CEB_7945D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTLP603CEB_7843D | Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 | Everlight Electronics Co Ltd | QTLP610CEB_7945D vs QTLP603CEB_7843D |
QTLP603CEB_7967D | Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 | Everlight Electronics Co Ltd | QTLP610CEB_7945D vs QTLP603CEB_7967D |
QTLP610CEBTR_7945D | Single Color LED, Blue, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, SURFACE MOUNT PACKAGE-3 | Everlight Electronics Co Ltd | QTLP610CEB_7945D vs QTLP610CEBTR_7945D |
QTLP601CEB | Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, MINIATURE PACKAGE-2 | Everlight Electronics Co Ltd | QTLP610CEB_7945D vs QTLP601CEB |
QTLP610C-EB_7815D | Single Color LED, Blue, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, SURFACE MOUNT PACKAGE-3 | Everlight Electronics Co Ltd | QTLP610CEB_7945D vs QTLP610C-EB_7815D |
QTLP610CEB.7795DA | Single Color LED, Blue, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, 3 PIN | Everlight Electronics Co Ltd | QTLP610CEB_7945D vs QTLP610CEB.7795DA |