There are no models available for this part yet.
Overview of QTH-060-01-C-D-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTH-060-01-C-D-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96P5547
|
Newark | Tray Rohs Compliant: Yes |Samtec QTH-060-01-C-D-A RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $15.5400 | Buy Now | |
DISTI #
05AK4054
|
Newark | Board Stacking Connector, 120 Contact(S), 2 Row(S), Male, Straight, 0.02 Inch Pitch, Surface Mount Terminal, Black Insulator Rohs Compliant: Yes |Samtec QTH-060-01-C-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4500 / $22.8000 | Buy Now | |
DISTI #
3937-QTH-060-01-C-D-A-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$17.3636 / $32.3300 | Buy Now | |
DISTI #
612-QTH-060-01-C-D-A-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.2250 / $17.7800 | Buy Now | |
DISTI #
200-QTH06001CDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 109 |
|
$9.5500 / $17.7800 | Buy Now | |
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant |
8 Partner Stock |
|
$10.1800 / $22.8500 | Buy Now | ||
DISTI #
000000000002682459
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 48 | 0 |
|
$6.9500 / $17.7800 | Buy Now | |
DISTI #
QTH-060-01-C-D-A
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD (Alt: QTH-060-01-C-D-A) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S701001500776
|
Chip1Stop | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 8 |
|
$19.1000 | Buy Now | |
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant |
8 Partner Stock |
|
$10.1800 / $22.8500 | Buy Now |
CAD Models for QTH-060-01-C-D-A by Samtec Inc
Part Data Attributes for QTH-060-01-C-D-A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
ELP, POLARIZED
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.235 inch
|
Body Depth
|
0.168 inch
|
Body Length
|
1.575 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL (150)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
CENTRONIC
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.02 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
6.1722 mm
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
2 A
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
120
|
Alternate Parts for QTH-060-01-C-D-A
This table gives cross-reference parts and alternative options found for QTH-060-01-C-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-060-01-C-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTH-060-01-F-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Samtec Inc | QTH-060-01-C-D-A vs QTH-060-01-F-D-A |
QTH-060-01-L-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | QTH-060-01-C-D-A vs QTH-060-01-L-D-A |