-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6486
|
Newark | Mezzanine Conn, Header, 120Pos, 0.5Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Qth Seriesrohs Compliant: Yes |Samtec QTH-060-01-F-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$3.9900 / $6.6000 | Buy Now |
DISTI #
56AC6383
|
Newark | Conn, Stacking, Header, 120Pos, 2Row, Product Range:Qth Series, No. Of Contacts:120Contacts, Gender:Header, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Samtec QTH-060-01-F-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $9.2700 | Buy Now |
DISTI #
SAM10669-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 48 Lead time: 6 Weeks Container: Tray |
600 In Stock |
|
$3.8875 / $5.2000 | Buy Now |
DISTI #
QTH-060-01-F-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-060-01-F-D-A) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 1 Weeks, 0 Days Container: Tray | 144 Factory Stock |
|
RFQ | |
DISTI #
200-QTH06001FDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 399 |
|
$4.2900 / $5.2000 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant |
761 In Stock |
|
$3.3700 / $4.9500 | Buy Now |
DISTI #
78405078
|
Verical | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 2247 | Americas - 720 |
|
$5.3430 / $6.4350 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | 6 |
|
$20.0000 / $22.5000 | Buy Now |
|
Powell Electronics | 0.50 mm Q Pairs High-Speed Ground Plane Min Qty: 48 | 95 |
|
$3.9600 / $5.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTH-060-01-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-060-01-F-D-A
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |