QSH-030-01-L-D-A
Samtec Inc
Description: Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of QSH-030-01-L-D-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for QSH-030-01-L-D-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 19M9181
Newark Stacking Connector, Receptacle, 60 Position, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QSH-030-01-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 12
  • 1 $6.2500
  • 10 $6.0000
  • 100 $4.9500
  • 500 $4.1900
  • 1,000 $3.6500
  • 2,500 $3.4700
$3.4700 / $6.2500 Buy Now
DISTI # 15P2352
Newark Receptacle, 0.5Mm, Dual, Solder, 60Way, Product Range:Qsh Series, No. Of Contacts:60Contacts, Gender:Receptacle, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:3.81Mm, Contact Plating:Gold Rohs Compliant: Yes |Samtec QSH-030-01-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.6600
  • 10 $5.1400
  • 25 $4.7800
  • 100 $4.4000
  • 250 $3.7300
  • 500 $3.5000
  • 1,000 $3.3700
$3.3700 / $5.6600 Buy Now
DISTI # SAM8180-ND
DigiKey CONN RCPT 60POS SMD GOLD Min Qty: 96 Lead time: 6 Weeks Container: Tray 9183
In Stock
  • 96 $5.1200
  • 288 $4.5500
  • 576 $4.3000
  • 1,152 $4.0000
  • 2,592 $3.4750
$3.4750 / $5.1200 Buy Now
DISTI # 200-QSH03001LDA
Mouser Electronics Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant 2003
  • 1 $5.1200
  • 288 $4.5500
  • 576 $4.3000
$4.3000 / $5.1200 Buy Now
DISTI # E02:0323_00020131
Arrow Electronics Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2430 Europe - 1319
  • 1 $5.1424
  • 288 $4.5339
  • 576 $4.0927
  • 2,592 $3.6811
$3.6811 / $5.1424 Buy Now
Onlinecomponents.com Stacking Board Connector - 60 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows. RoHS: Compliant 2076 In Stock
4534 Factory Stock
  • 5 $5.4000
  • 96 $5.1100
  • 192 $5.0900
  • 288 $4.5000
  • 576 $4.2400
  • 1,056 $4.0900
  • 2,592 $3.5500
  • 5,088 $3.5400
$3.5400 / $5.4000 Buy Now
DISTI # 70396464
Verical Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2248 Americas - 2075
  • 10 $7.0200
  • 100 $6.6430
  • 195 $6.6170
  • 290 $5.8500
  • 580 $5.5120
$5.5120 / $7.0200 Buy Now
DISTI # 83150552
Verical Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2430 Americas - 1318
  • 2 $5.1299
  • 288 $4.5229
  • 576 $4.0827
  • 2,592 $3.6722
$3.6722 / $5.1299 Buy Now
Bristol Electronics   2399
RFQ
Quest Components Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.02 Pitch, Surface Mount Terminal, Locking 844
  • 1 $18.4028
  • 141 $13.0864
  • 307 $12.2685
$12.2685 / $18.4028 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.02 Pitch, Surface Mount Terminal, Locking 320
  • 1 $7.2225
  • 53 $4.4539
  • 226 $3.9724
$3.9724 / $7.2225 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.02 Pitch, Surface Mount Terminal, Locking 281
  • 1 $13.3875
  • 92 $10.4125
  • 193 $9.5200
$9.5200 / $13.3875 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.02 Pitch, Surface Mount Terminal, Locking 76
  • 1 $7.8600
  • 6 $3.9300
  • 52 $3.6680
$3.6680 / $7.8600 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.02 Pitch, Surface Mount Terminal, Locking 5
  • 1 $7.2225
  • 2 $4.8150
  • 6 $3.6113
$3.6113 / $7.2225 Buy Now
DISTI # QSH-030-01-L-D-A
IBS Electronics Board to Board &amp, Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 181 Package Multiple: 1 0
  • 181 $4.8100
$4.8100 Buy Now
Powell Electronics 0.50 mm Q Pairs High-Speed Ground Plane Min Qty: 96 3300
  • 96 $5.1200
  • 288 $4.5500
  • 576 $4.3000
  • 1,152 $4.0000
  • 2,592 $3.2600
$3.2600 / $5.1200 Buy Now
DISTI # 000000000000750160
Sager Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 96 5000
  • 96 $5.1200
  • 288 $4.5500
  • 576 $4.3000
  • 1,152 $4.0000
  • 2,592 $3.2600
  • 5,088 $3.1700
$3.1700 / $5.1200 Buy Now
DISTI # SMC-QSH-030-01-L-D-A
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2
RFQ
Velocity Electronics Our Stock 1
RFQ
DISTI # QSH-030-01-L-D-A
Avnet Abacus Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST SMD (Alt: QSH-030-01-L-D-A) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 3 Weeks, 0 Days Abacus - 6432
Buy Now
DISTI # QSH-030-01-L-D-A
Avnet Asia Conn Stacking Receptacle 60 POS 5mmStack Height 0.5mm Solder ST Surface Mount (Alt: QSH-030-01-L-D-A) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # C1S701000266158
Chip1Stop 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant 1319
  • 1 $9.2000
  • 10 $6.5700
  • 25 $6.4400
  • 50 $4.6500
  • 100 $4.6300
  • 250 $4.1700
  • 500 $4.1300
  • 1,000 $4.0600
$4.0600 / $9.2000 Buy Now
DISTI # C1S701024547819
Chip1Stop 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Container: Bulk 75
  • 1 $4.9100
  • 10 $4.0500
  • 50 $3.9400
$3.9400 / $4.9100 Buy Now
Master Electronics Stacking Board Connector - 60 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows. RoHS: Compliant 2076 In Stock
4534 Factory Stock
  • 5 $5.4000
  • 96 $5.1100
  • 192 $5.0900
  • 288 $4.5000
  • 576 $4.2400
  • 1,056 $4.0900
  • 2,592 $3.5500
  • 5,088 $3.5400
$3.5400 / $5.4000 Buy Now
DISTI # 5cd911a8cd7c1c4c3868b64f
Samtec 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 96 Lead time: 0 Weeks, 1 Days Container: Tray 4534
  • 96 $5.1200
  • 288 $4.5500
  • 576 $4.3000
  • 1,152 $4.0000
  • 2,592 $3.2600
  • 5,088 $3.1700
$3.1700 / $5.1200 Buy Now
Win Source Electronics .5mm DOUBLE ROW HS SOCKET ASSEMBLY | CONN RCPT 60POS SMD GOLD 20000
  • 11 $4.6050
  • 27 $3.7780
  • 41 $3.6600
  • 57 $3.5420
  • 74 $3.4240
  • 98 $3.0700
$3.0700 / $4.6050 Buy Now

CAD Models for QSH-030-01-L-D-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QSH-030-01-L-D-A by Samtec Inc

QSH-030-01-L-D-A
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks, 1 Day
Samacsys Manufacturer
SAMTEC
Additional Feature
ELP
Board Mounting Option
LOCATING POSTS
Body Breadth
0.285 inch
Body Depth
0.128 inch
Body Length
0.839 inch
Body/Shell Style
SOCKET
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
DIN Conformance
NO
Dielectric Withstanding Voltage
375VAC V
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.02 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.7404 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
Want to compare parts?
  1. QSH-030-01-L-D-A
    Samtec Inc
    Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for QSH-030-01-L-D-A

This table gives cross-reference parts and alternative options found for QSH-030-01-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-030-01-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QSH-030-01-F-D-A-RT1-K-FR Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc QSH-030-01-L-D-A vs QSH-030-01-F-D-A-RT1-K-FR
QSH-030-01-F-D-A-TR Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc QSH-030-01-L-D-A vs QSH-030-01-F-D-A-TR
QSH-030-01-F-D-FR Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc QSH-030-01-L-D-A vs QSH-030-01-F-D-FR
QSH-030-01-F-D-A-GP Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Guide Post, Black Insulator, Socket, Samtec Inc QSH-030-01-L-D-A vs QSH-030-01-F-D-A-GP
QSH-030-01-H-D-EM2 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, Samtec Inc QSH-030-01-L-D-A vs QSH-030-01-H-D-EM2
QSH-030-01-F-D-A-FR Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc QSH-030-01-L-D-A vs QSH-030-01-F-D-A-FR
QSH-030-01-L-D-TR Board Stacking Connector, Samtec Inc QSH-030-01-L-D-A vs QSH-030-01-L-D-TR
QSH-030-01-F-D-A-K-TR Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, Samtec Inc QSH-030-01-L-D-A vs QSH-030-01-F-D-A-K-TR
QSH-030-01-L-D-K-TR Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc QSH-030-01-L-D-A vs QSH-030-01-L-D-K-TR
QSH-030-01-C-D-A-K-FR Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc QSH-030-01-L-D-A vs QSH-030-01-C-D-A-K-FR
Part Number Description Manufacturer Compare
TX14-60RSTSTN1E Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited QSH-030-01-L-D-A vs TX14-60RSTSTN1E
10069524-062000 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, Amphenol FCi QSH-030-01-L-D-A vs 10069524-062000
10069524-062600LF Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE Amphenol FCi QSH-030-01-L-D-A vs 10069524-062600LF
10069524-063429 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions QSH-030-01-L-D-A vs 10069524-063429
KX14-060K5ETE Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited QSH-030-01-L-D-A vs KX14-060K5ETE
10069524-062429 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions QSH-030-01-L-D-A vs 10069524-062429
10069524-063529 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions QSH-030-01-L-D-A vs 10069524-063529
176374-2 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE TE's AMP QSH-030-01-L-D-A vs 176374-2
TX15-60RSTLT-MH1E Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited QSH-030-01-L-D-A vs TX15-60RSTLT-MH1E
KX14-60K11CE1000E Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Japan Aviation Electronics Industry Limited QSH-030-01-L-D-A vs KX14-60K11CE1000E

Related Parts for QSH-030-01-L-D-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QSH-030-01-L-D-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QSH-030-01-L-D-A by Samtec Inc

  • Please alert me when QSH-030-01-L-D-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QSH-030-01-L-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QSH-030-01-L-D-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QSH-030-01-L-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QSH-030-01-L-D-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QSH-030-01-L-D-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: