Part Details for QSH-030-01-L-D-TR by Samtec Inc
Overview of QSH-030-01-L-D-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-030-01-L-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3222
|
Newark | Tape & Reel |Samtec QSH-030-01-L-D-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1000 / $7.7000 | Buy Now |
DISTI #
QSH-030-01-L-D-TR-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 525 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4836 | Buy Now |
DISTI #
QSH-030-01-L-D-TR
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-030-01-L-D-TR) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.3400 / $11.2300 | Buy Now |
DISTI #
200-QSH03001LDTR
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.2200 / $6.6300 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$3.8100 / $11.2300 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$3.8100 / $11.2300 | Buy Now |
DISTI #
5cd91231cd7c1c4c38695055
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.8100 / $11.2300 | Buy Now |
Part Details for QSH-030-01-L-D-TR
QSH-030-01-L-D-TR CAD Models
QSH-030-01-L-D-TR Part Data Attributes
|
QSH-030-01-L-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-030-01-L-D-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |
Alternate Parts for QSH-030-01-L-D-TR
This table gives cross-reference parts and alternative options found for QSH-030-01-L-D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-030-01-L-D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSH-030-01-L-D-A-K-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-TR vs QSH-030-01-L-D-A-K-FR |
QSH-030-01-C-D-A-L | Board Stacking Connector, | Samtec Inc | QSH-030-01-L-D-TR vs QSH-030-01-C-D-A-L |
QSH-030-01-F-D-K | Board Stacking Connector, | Samtec Inc | QSH-030-01-L-D-TR vs QSH-030-01-F-D-K |
QSH-030-01-S-D-K | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-TR vs QSH-030-01-S-D-K |
QSH-030-01-C-D-A-GP-K-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Guide Post, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-TR vs QSH-030-01-C-D-A-GP-K-TR |
QSH-030-01-F-D-TR | Board Stacking Connector, | Samtec Inc | QSH-030-01-L-D-TR vs QSH-030-01-F-D-TR |
QSH-030-01-C-D-A-TR | Board Stacking Connector, | Samtec Inc | QSH-030-01-L-D-TR vs QSH-030-01-C-D-A-TR |
QSH-030-01-L-D-FL-K-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Friction Lock, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-TR vs QSH-030-01-L-D-FL-K-TR |
QSH-030-01-F-D-A-L | Board Stacking Connector, | Samtec Inc | QSH-030-01-L-D-TR vs QSH-030-01-F-D-A-L |
QSH-030-01-F-D-A-RT1-K-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-TR vs QSH-030-01-F-D-A-RT1-K-FR |