-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Subminiature Plastic Silicon Infrared Phototransistor, T-3/4 2.50x2.00, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSB363ZR by onsemi is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1457
|
Newark | Infrared Photo Transistor, T-3/4, Wavelength Typ:940Nm, Viewing Angle:24°, Power Consumption:75Mw... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 872 |
|
$0.3000 / $0.8690 | Buy Now |
DISTI #
QSB363ZRCT-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW 2SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10255 In Stock |
|
$0.1141 / $0.5800 | Buy Now |
DISTI #
QSB363ZR
|
Avnet Americas | Phototransistor IR Chip Silicon 940nm 2-Pin T-3/4 T/R - Tape and Reel (Alt: QSB363ZR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel |
18000 |
|
$0.0814 / $0.0831 | Buy Now |
DISTI #
512-QSB363ZR
|
Mouser Electronics | Phototransistors Phototransistor Si Infrared RoHS: Compliant | 3800 |
|
$0.1880 / $0.7700 | Buy Now |
|
Future Electronics | QSB363 Series 30 V 940 nm Subminiature Plastic Silicon Infrared Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel |
20000 Reel |
|
$0.0786 / $0.0857 | Buy Now |
|
Future Electronics | QSB363 Series 30 V 940 nm Subminiature Plastic Silicon Infrared Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel |
1000 Reel |
|
$0.0786 / $0.0857 | Buy Now |
|
Future Electronics | QSB363 Series 30 V 940 nm Subminiature Plastic Silicon Infrared Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0872 / $0.0958 | Buy Now |
|
Onlinecomponents.com | Subminiature Plastic Silicon Infrared Phototransistor RoHS: Not Compliant | 0 |
|
$0.1566 / $0.1800 | Buy Now |
|
Rochester Electronics | QSB363 - Subminiature Plastic Silicon Infrared Phototransistor RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$0.1021 / $0.1201 | Buy Now |
DISTI #
QSB363ZR
|
TME | Phototransistor, 2mm, λp max: 940nm, 5V, 24°, Variant: axial Min Qty: 1 | 1 |
|
$0.1910 / $0.6780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSB363ZR
onsemi
Buy Now
Datasheet
|
Compare Parts:
QSB363ZR
onsemi
Subminiature Plastic Silicon Infrared Phototransistor, T-3/4 2.50x2.00, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | T-3/4 2.50x2.00 | |
Package Description | PLASTIC PACKAGE-2 | |
Manufacturer Package Code | 100EK | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | DAY LIGHT FILTER | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 1.5 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.075 W | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |