QS8A-02-28R0-F
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, 0.75W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1519, QSOP

Overview of QS8A-02-28R0-F by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
HAT1128R01-EL-E Renesas Electronics Corporation P Channel Power MOSFET
RJSAE528R02 Amphenol Communications Solutions Modular Jack - Stacked, Input Output Connectors RJ45, Stacked, Shield, LEDs, 2 Port, With Filter.

CAD Models for QS8A-02-28R0-F by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS8A-02-28R0-F by TT Electronics Resistors

QS8A-02-28R0-F
TT Electronics Resistors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
QSOP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PRECISION
Element Power Dissipation
0.1 W
First Element Resistance
28 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.4732 mm
Package Length
4.9022 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
QSOP
Package Width
3.9116 mm
Packing Method
TR; TUBE
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
28 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1519
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. QS8A-02-28R0-F
    TT Electronics Resistors
    Array/Network Resistor, Isolated, 0.75W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1519, QSOP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS8A-02-28R0-F by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS8A-02-28R0-F by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of QS8A-02-28R0-F would you like to use for your alert(s)?
  • Please alert me when QS8A-02-28R0-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS8A-02-28R0-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS8A-02-28R0-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS8A-02-28R0-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS8A-02-28R0-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS8A-02-28R0-F by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: