Part Details for QS88180-20J by Quality Semiconductor Inc
Overview of QS88180-20J by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS88180-20J
QS88180-20J CAD Models
QS88180-20J Part Data Attributes
|
QS88180-20J
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS88180-20J
Quality Semiconductor Inc
Cache SRAM, 8KX9, 20ns, CMOS, PQCC52,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
Alternate Memory Width | 18 | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Memory Density | 73728 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for QS88180-20J
This table gives cross-reference parts and alternative options found for QS88180-20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS88180-20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT56C3816EJ-35TR | Cache SRAM, 8KX16, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | QS88180-20J vs MT56C3816EJ-35TR |
HM62A168CP-25R | Cache SRAM, 8KX16, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Hitachi Ltd | QS88180-20J vs HM62A168CP-25R |
CXK7701J-30 | Cache SRAM, 8KX16, 30ns, CMOS, PQCC52, 0.750 X 0.750 INCH, PLASTIC, MO-047AD, LCC-52 | Sony Semiconductor | QS88180-20J vs CXK7701J-30 |
MT56C2818EJ-24TR | Cache SRAM, 8KX18, 24ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | QS88180-20J vs MT56C2818EJ-24TR |
QS88181-30J | Cache SRAM, 16KX9, CMOS, PQCC52, | Quality Semiconductor Inc | QS88180-20J vs QS88181-30J |
HM62A168BCP-35 | 8KX16 CACHE SRAM, 35ns, PQCC52, PLASTIC, LCC-52 | Renesas Electronics Corporation | QS88180-20J vs HM62A168BCP-35 |
MT56C3818EJ-35 | Cache SRAM, 8KX18, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | QS88180-20J vs MT56C3818EJ-35 |
CY7C183-45JCR | Cache SRAM, 8KX16, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | QS88180-20J vs CY7C183-45JCR |
MT56C2818EJ-28 | Cache SRAM, 16KX9, 28ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | QS88180-20J vs MT56C2818EJ-28 |
MT56C0816EJ-20 | Cache SRAM, 8KX16, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | QS88180-20J vs MT56C0816EJ-20 |