Part Details for MT56C3818EJ-35 by Micron Technology Inc
Overview of MT56C3818EJ-35 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT56C3818EJ-35
MT56C3818EJ-35 CAD Models
MT56C3818EJ-35 Part Data Attributes
|
MT56C3818EJ-35
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT56C3818EJ-35
Micron Technology Inc
Cache SRAM, 8KX18, 35ns, CMOS, PQCC52, PLASTIC, LCC-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | ADDRESS LATCH; 2-WAY SET ASSOCIATIVE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 147456 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for MT56C3818EJ-35
This table gives cross-reference parts and alternative options found for MT56C3818EJ-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT56C3818EJ-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT56C3816EJ-35TR | Cache SRAM, 8KX16, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | MT56C3818EJ-35 vs MT56C3816EJ-35TR |
HM62A168CP-25R | Cache SRAM, 8KX16, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Hitachi Ltd | MT56C3818EJ-35 vs HM62A168CP-25R |
CXK7701J-30 | Cache SRAM, 8KX16, 30ns, CMOS, PQCC52, 0.750 X 0.750 INCH, PLASTIC, MO-047AD, LCC-52 | Sony Semiconductor | MT56C3818EJ-35 vs CXK7701J-30 |
MT56C2818EJ-24TR | Cache SRAM, 8KX18, 24ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | MT56C3818EJ-35 vs MT56C2818EJ-24TR |
QS88181-30J | Cache SRAM, 16KX9, CMOS, PQCC52, | Quality Semiconductor Inc | MT56C3818EJ-35 vs QS88181-30J |
HM62A168BCP-35 | 8KX16 CACHE SRAM, 35ns, PQCC52, PLASTIC, LCC-52 | Renesas Electronics Corporation | MT56C3818EJ-35 vs HM62A168BCP-35 |
CY7C183-45JCR | Cache SRAM, 8KX16, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MT56C3818EJ-35 vs CY7C183-45JCR |
MT56C2818EJ-28 | Cache SRAM, 16KX9, 28ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | MT56C3818EJ-35 vs MT56C2818EJ-28 |
MT56C0816EJ-20 | Cache SRAM, 8KX16, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | MT56C3818EJ-35 vs MT56C0816EJ-20 |
CY7C183-20JCT | Cache SRAM, 8KX16, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MT56C3818EJ-35 vs CY7C183-20JCT |