QS74LVCH16501APA
Description: Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56,

Overview of QS74LVCH16501APA by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QS74LVCH16501APA by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74LVCH16501APA by Quality Semiconductor Inc

QS74LVCH16501APA
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
TSSOP, TSSOP56,.3,20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
4.6 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. QS74LVCH16501APA
    Quality Semiconductor Inc
    Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56,
    VS

Alternate Parts for QS74LVCH16501APA

This table gives cross-reference parts and alternative options found for QS74LVCH16501APA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74LVCH16501APA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX16501MTD Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation QS74LVCH16501APA vs 74LCX16501MTD
MC74LCX16501DTR2 LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Motorola Mobility LLC QS74LVCH16501APA vs MC74LCX16501DTR2
QS74LCX16501PA Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, Quality Semiconductor Inc QS74LVCH16501APA vs QS74LCX16501PA
IDT74LVC16501APAG8 Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc QS74LVCH16501APA vs IDT74LVC16501APAG8
IDT74LVC16501APA Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc QS74LVCH16501APA vs IDT74LVC16501APA
74LCX16501MTD 18-Bit Universal Bus Transceivers with 5VTolerant Inputs and Outputs, 3400-TUBE onsemi QS74LVCH16501APA vs 74LCX16501MTD
MC74LCX16501DT Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, PLASTIC, TSSOP-56 Motorola Semiconductor Products QS74LVCH16501APA vs MC74LCX16501DT
CD74LCX16501MT Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 Harris Semiconductor QS74LVCH16501APA vs CD74LCX16501MT
74LCX16501MTD LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56 Texas Instruments QS74LVCH16501APA vs 74LCX16501MTD
PI74LCX16501AX Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation QS74LVCH16501APA vs PI74LCX16501AX
Part Number Description Manufacturer Compare
74LCX16501MEAX 18-Bit Universal Bus Transceivers with 5VTolerant Inputs and Outputs, 56LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 1000/TAPE REEL Fairchild Semiconductor Corporation QS74LVCH16501APA vs 74LCX16501MEAX
74LCX16501MEAX LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC QS74LVCH16501APA vs 74LCX16501MEAX
IDT74LVCHR16501APAG Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 Integrated Device Technology Inc QS74LVCH16501APA vs IDT74LVCHR16501APAG
QS74LVCH16501APVX Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, Quality Semiconductor Inc QS74LVCH16501APA vs QS74LVCH16501APVX
CD74LCX16501SM96 LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation QS74LVCH16501APA vs CD74LCX16501SM96
CD74LCX16501MT Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 Harris Semiconductor QS74LVCH16501APA vs CD74LCX16501MT
IDT74LVCHR16501APF Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc QS74LVCH16501APA vs IDT74LVCHR16501APF
IDT74LVCHR16501APVG Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, SSOP-56 Integrated Device Technology Inc QS74LVCH16501APA vs IDT74LVCHR16501APVG
74LCX16501MEA LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC QS74LVCH16501APA vs 74LCX16501MEA
IDT74LVCR16501APF Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc QS74LVCH16501APA vs IDT74LVCR16501APF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74LVCH16501APA by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74LVCH16501APA by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74LVCH16501APA would you like to use for your alert(s)?
  • Please alert me when QS74LVCH16501APA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74LVCH16501APA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74LVCH16501APA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74LVCH16501APA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74LVCH16501APA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74LVCH16501APA by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: