Part Details for MC74LCX16501DTR2 by Motorola Mobility LLC
Overview of MC74LCX16501DTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX16501DTR2
MC74LCX16501DTR2 CAD Models
MC74LCX16501DTR2 Part Data Attributes
|
MC74LCX16501DTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16501DTR2
Motorola Mobility LLC
LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16501DTR2
This table gives cross-reference parts and alternative options found for MC74LCX16501DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16501DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX16501DTR2 | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, PLASTIC, TSSOP-56 | Motorola Semiconductor Products | MC74LCX16501DTR2 vs MC74LCX16501DTR2 |
IDT74LVC16501APAG | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | MC74LCX16501DTR2 vs IDT74LVC16501APAG |
PI74LCX16501AX | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | MC74LCX16501DTR2 vs PI74LCX16501AX |
74LCX16501MTD | LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56 | Texas Instruments | MC74LCX16501DTR2 vs 74LCX16501MTD |
QS74LVCH16501APAX | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, | Quality Semiconductor Inc | MC74LCX16501DTR2 vs QS74LVCH16501APAX |
74LCX16501MTDX | 18-Bit Universal Bus Transceivers with 5VTolerant Inputs and Outputs, TSSOP-56, 1000-REEL | onsemi | MC74LCX16501DTR2 vs 74LCX16501MTDX |
74LCX16501MTD | 18-Bit Universal Bus Transceivers with 5VTolerant Inputs and Outputs, TSSOP-56, 3400-TUBE | onsemi | MC74LCX16501DTR2 vs 74LCX16501MTD |
74LCX16501MTDX | LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56 | Texas Instruments | MC74LCX16501DTR2 vs 74LCX16501MTDX |
74LCX16501MTD | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | MC74LCX16501DTR2 vs 74LCX16501MTD |
IDT74LVCR16501APA | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | MC74LCX16501DTR2 vs IDT74LVCR16501APA |