QS74FCT823BTZB
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24,

Overview of QS74FCT823BTZB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

CAD Models for QS74FCT823BTZB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT823BTZB by Quality Semiconductor Inc

QS74FCT823BTZB
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
Family
FCT
JESD-30 Code
R-PZIP-T24
Logic IC Type
BUS DRIVER
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. QS74FCT823BTZB
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24,
    VS

Alternate Parts for QS74FCT823BTZB

This table gives cross-reference parts and alternative options found for QS74FCT823BTZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT823BTZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS74FCT823CTZB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS74FCT823BTZB vs QS74FCT823CTZB
QS74FCT823DTZ Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS74FCT823BTZB vs QS74FCT823DTZ
QS54FCT823CTZ Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS74FCT823BTZB vs QS54FCT823CTZ
QS54FCT823DTZB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS74FCT823BTZB vs QS54FCT823DTZB
QS54FCT823BTZ Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS74FCT823BTZB vs QS54FCT823BTZ
QS74FCT823CTZ FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PZIP24 Rochester Electronics LLC QS74FCT823BTZB vs QS74FCT823CTZ
QS74FCT823BTZ Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS74FCT823BTZB vs QS74FCT823BTZ
QS74FCT823ATZB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS74FCT823BTZB vs QS74FCT823ATZB
QS54FCT823DTZ Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS74FCT823BTZB vs QS54FCT823DTZ
Part Number Description Manufacturer Compare
IDT74FCT573ATP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc QS74FCT823BTZB vs IDT74FCT573ATP
PI74FCT573CTLE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Pericom Semiconductor Corporation QS74FCT823BTZB vs PI74FCT573CTLE
IDT74FCT2573ATPG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc QS74FCT823BTZB vs IDT74FCT2573ATPG8
QS74FCT823CTZB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS74FCT823BTZB vs QS74FCT823CTZB
QS74FCT823BTZ Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS74FCT823BTZB vs QS74FCT823BTZ
IDT74FCT573TPG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc QS74FCT823BTZB vs IDT74FCT573TPG
IDT74FCT2573TPY Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc QS74FCT823BTZB vs IDT74FCT2573TPY
IDT74FCT2573TPY8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 Integrated Device Technology Inc QS74FCT823BTZB vs IDT74FCT2573TPY8
QS54FCT823BTZB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS74FCT823BTZB vs QS54FCT823BTZB
QS54FCT823BTZ Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS74FCT823BTZB vs QS54FCT823BTZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT823BTZB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT823BTZB by Quality Semiconductor Inc

  • Please alert me when QS74FCT823BTZB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT823BTZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT823BTZB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT823BTZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT823BTZB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT823BTZB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: