Part Details for QS74FCT823DTZ by Quality Semiconductor Inc
Overview of QS74FCT823DTZ by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for QS74FCT823DTZ
QS74FCT823DTZ CAD Models
QS74FCT823DTZ Part Data Attributes
|
QS74FCT823DTZ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT823DTZ
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PZIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP24,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 5.3 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS74FCT823DTZ
This table gives cross-reference parts and alternative options found for QS74FCT823DTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT823DTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT823ATZB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT823DTZ vs QS74FCT823ATZB |
QS54FCT823BTZ | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT823DTZ vs QS54FCT823BTZ |
QS54FCT823CTZ | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT823DTZ vs QS54FCT823CTZ |
QS74FCT823BTZ | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT823DTZ vs QS74FCT823BTZ |
QS74FCT823DTZB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT823DTZ vs QS74FCT823DTZB |
QS74FCT823ATZ | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT823DTZ vs QS74FCT823ATZ |
QS54FCT823DTZB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT823DTZ vs QS54FCT823DTZB |
QS74FCT823BTZB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT823DTZ vs QS74FCT823BTZB |
QS54FCT823BTZB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT823DTZ vs QS54FCT823BTZB |
QS54FCT823ATZB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT823DTZ vs QS54FCT823ATZB |