QS74FCT244ATS1B
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,

Overview of QS74FCT244ATS1B by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QS74FCT244ATS1B by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT244ATS1B by Quality Semiconductor Inc

QS74FCT244ATS1B
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
Family
FCT
JESD-30 Code
R-PDSO-G20
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT244ATS1B
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,
    VS

Alternate Parts for QS74FCT244ATS1B

This table gives cross-reference parts and alternative options found for QS74FCT244ATS1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT244ATS1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT244TM Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Harris Semiconductor QS74FCT244ATS1B vs CD74FCT244TM
QS74FCT244CTS1 Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS74FCT244ATS1B vs QS74FCT244CTS1
QS54FCT244TSOB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS74FCT244ATS1B vs QS54FCT244TSOB
CD74FCT244CTM Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Rochester Electronics LLC QS74FCT244ATS1B vs CD74FCT244CTM
QS74FCT244CTSOB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS74FCT244ATS1B vs QS74FCT244CTSOB
QS74FCT244DTSOB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS74FCT244ATS1B vs QS74FCT244DTSOB
CD74FCT244TM IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,SOP,20PIN,PLASTIC Intersil Corporation QS74FCT244ATS1B vs CD74FCT244TM
QS74FCT244DTS1B Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS74FCT244ATS1B vs QS74FCT244DTS1B
CD54FCT244ATM FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments QS74FCT244ATS1B vs CD54FCT244ATM
QS54FCT244ATSO Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS74FCT244ATS1B vs QS54FCT244ATSO
Part Number Description Manufacturer Compare
CD74FCT244TM96 FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation QS74FCT244ATS1B vs CD74FCT244TM96
QS54FCT244ATS1B Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS74FCT244ATS1B vs QS54FCT244ATS1B
CD74FCT244CTQM CD74FCT244CTQM Intersil Corporation QS74FCT244ATS1B vs CD74FCT244CTQM
QS54FCT244DTQ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS74FCT244ATS1B vs QS54FCT244DTQ
QS54FCT244CTH Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS74FCT244ATS1B vs QS54FCT244CTH
QS54FCT244CTSO Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS74FCT244ATS1B vs QS54FCT244CTSO
CD74FCT244TM96 Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Harris Semiconductor QS74FCT244ATS1B vs CD74FCT244TM96
QS74FCT244CTS1B Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS74FCT244ATS1B vs QS74FCT244CTS1B
CD74FCT244CTQM96 FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation QS74FCT244ATS1B vs CD74FCT244CTQM96
74FCT244SC FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments QS74FCT244ATS1B vs 74FCT244SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT244ATS1B by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT244ATS1B by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74FCT244ATS1B would you like to use for your alert(s)?
  • Please alert me when QS74FCT244ATS1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT244ATS1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT244ATS1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT244ATS1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT244ATS1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT244ATS1B by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: