Part Details for QS54FCT244CTH by Quality Semiconductor Inc
Overview of QS54FCT244CTH by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for QS54FCT244CTH
QS54FCT244CTH CAD Models
QS54FCT244CTH Part Data Attributes
|
QS54FCT244CTH
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT244CTH
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-CDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT244CTH
This table gives cross-reference parts and alternative options found for QS54FCT244CTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT244CTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT244ATQM | CD74FCT244ATQM | Intersil Corporation | QS54FCT244CTH vs CD74FCT244ATQM |
QS54FCT244DTQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT244CTH vs QS54FCT244DTQ |
QS54FCT244TQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT244CTH vs QS54FCT244TQ |
CD74FCT244DTQM96 | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | QS54FCT244CTH vs CD74FCT244DTQM96 |
CD74FCT244TQM | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Rochester Electronics LLC | QS54FCT244CTH vs CD74FCT244TQM |
CD74FCT244CTQM | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Harris Semiconductor | QS54FCT244CTH vs CD74FCT244CTQM |
QS54FCT244THB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS54FCT244CTH vs QS54FCT244THB |
QS54FCT244ATH | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS54FCT244CTH vs QS54FCT244ATH |
QS74FCT244DTQB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT244CTH vs QS74FCT244DTQB |
QS74FCT244CTQB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS54FCT244CTH vs QS74FCT244CTQB |