Part Details for QS54FCT2245TD by Quality Semiconductor Inc
Overview of QS54FCT2245TD by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for QS54FCT2245TD
QS54FCT2245TD CAD Models
QS54FCT2245TD Part Data Attributes
|
QS54FCT2245TD
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2245TD
Quality Semiconductor Inc
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | FCT | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT2245TD
This table gives cross-reference parts and alternative options found for QS54FCT2245TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2245TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT2245ATD | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | QS54FCT2245TD vs QS54FCT2245ATD |
QS54FCT2245ATPB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | QS54FCT2245TD vs QS54FCT2245ATPB |
CY74FCT2245CTPC | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | QS54FCT2245TD vs CY74FCT2245CTPC |
QS74FCT2245TP | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | QS54FCT2245TD vs QS74FCT2245TP |
CY74FCT2245ATPC | Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-PDIP -40 to 85 | Texas Instruments | QS54FCT2245TD vs CY74FCT2245ATPC |
QS54FCT2245CTDB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | QS54FCT2245TD vs QS54FCT2245CTDB |
IDT74FCT2245CTD | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | QS54FCT2245TD vs IDT74FCT2245CTD |
QS74FCT2245CTPB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | QS54FCT2245TD vs QS74FCT2245CTPB |
5962-9302002MRX | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | QS54FCT2245TD vs 5962-9302002MRX |
IDT74FCT2245TD | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | QS54FCT2245TD vs IDT74FCT2245TD |