Part Details for QS7204-20PB by Quality Semiconductor Inc
Overview of QS7204-20PB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2376IMS-20#PBF | Analog Devices | 20-B, 250ksps, L Pwr SAR ADC w | |
LTC2377IMS-20#PBF | Analog Devices | 20-B, 500ksps, L Pwr SAR ADC w | |
LTC2378IMS-20#PBF | Analog Devices | 20-B, 1Msps, L Pwr SAR ADC w/ |
Part Details for QS7204-20PB
QS7204-20PB CAD Models
QS7204-20PB Part Data Attributes
|
QS7204-20PB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7204-20PB
Quality Semiconductor Inc
FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QS7204-20PB
This table gives cross-reference parts and alternative options found for QS7204-20PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7204-20PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7204L20C | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Integrated Device Technology Inc | QS7204-20PB vs IDT7204L20C |
IDT7204S20TDB | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 | Integrated Device Technology Inc | QS7204-20PB vs IDT7204S20TDB |
QS7204-20D6 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, | Quality Semiconductor Inc | QS7204-20PB vs QS7204-20D6 |
MT52C4K9A1-20IT | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | QS7204-20PB vs MT52C4K9A1-20IT |
CY7C433-20PC | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 | Cypress Semiconductor | QS7204-20PB vs CY7C433-20PC |
QS7204-20P | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, | Rochester Electronics LLC | QS7204-20PB vs QS7204-20P |
QS7204-20P | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | QS7204-20PB vs QS7204-20P |
L8C204PC20 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | QS7204-20PB vs L8C204PC20 |
5962-9071507MUA | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, | Teledyne e2v | QS7204-20PB vs 5962-9071507MUA |
IDT7204L20TC | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | QS7204-20PB vs IDT7204L20TC |