Part Details for QS7201-20PI by Quality Semiconductor Inc
Overview of QS7201-20PI by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for QS7201-20PI
QS7201-20PI CAD Models
QS7201-20PI Part Data Attributes
|
QS7201-20PI
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7201-20PI
Quality Semiconductor Inc
FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for QS7201-20PI
This table gives cross-reference parts and alternative options found for QS7201-20PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7201-20PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS7201-20P6B | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | QS7201-20PI vs QS7201-20P6B |
CY7C421-20DMB | FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | QS7201-20PI vs CY7C421-20DMB |
LH5496HHD20 | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28 | Sharp Corp | QS7201-20PI vs LH5496HHD20 |
QS7201-20P | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, | Rochester Electronics LLC | QS7201-20PI vs QS7201-20P |
QS7201-20PB | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | QS7201-20PI vs QS7201-20PB |
MT52C9007-20 | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | QS7201-20PI vs MT52C9007-20 |
LH5496D20 | FIFO, 512X9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28 | Sharp Corp | QS7201-20PI vs LH5496D20 |
MT52C9005-20IT | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | QS7201-20PI vs MT52C9005-20IT |
CY7C421-20DC | FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | QS7201-20PI vs CY7C421-20DC |
SN74ACT7201LA20NP | 512X9 OTHER FIFO, PDIP28, PLASTIC, DIP-28 | Texas Instruments | QS7201-20PI vs SN74ACT7201LA20NP |