Memory
MT52C9007W-20
Micron Technology Inc
Description: FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of MT52C9007W-20 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MT52C9007W-20 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT52C9007W-20 by Micron Technology Inc

MT52C9007W-20
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
33.3 MHz
Cycle Time
30 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.83 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.115 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MT52C9007W-20
    Micron Technology Inc
    FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for MT52C9007W-20

This table gives cross-reference parts and alternative options found for MT52C9007W-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT52C9007W-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM75C101AP-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Samsung Semiconductor MT52C9007W-20 vs KM75C101AP-20
L8C201CMB20 FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc MT52C9007W-20 vs L8C201CMB20
CY7C420-20PC FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor MT52C9007W-20 vs CY7C420-20PC
L8C201CME20 FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc MT52C9007W-20 vs L8C201CME20
CY7C420-20DC FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor MT52C9007W-20 vs CY7C420-20DC
L8C201NC20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 LOGIC Devices Inc MT52C9007W-20 vs L8C201NC20
MT52C9005W-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Micron Technology Inc MT52C9007W-20 vs MT52C9005W-20
Part Number Description Manufacturer Compare
L8C201CME20 FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc MT52C9007W-20 vs L8C201CME20
QS7201-20LR FIFO, 512X9, 20ns, Asynchronous, CMOS, CQCC32, Quality Semiconductor Inc MT52C9007W-20 vs QS7201-20LR
QS7201-20Q FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO28, Rochester Electronics LLC MT52C9007W-20 vs QS7201-20Q
CY7C421-20DC FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor MT52C9007W-20 vs CY7C421-20DC
LH5496U20 FIFO, 512X9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp MT52C9007W-20 vs LH5496U20
CY7C421-20JXC FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 Cypress Semiconductor MT52C9007W-20 vs CY7C421-20JXC
SN74ACT7201LA20DV 512X9 OTHER FIFO, PDSO28, SOP-28 Texas Instruments MT52C9007W-20 vs SN74ACT7201LA20DV
CY7C421-20JIT FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor MT52C9007W-20 vs CY7C421-20JIT
QS7201-20SOB FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO28, Quality Semiconductor Inc MT52C9007W-20 vs QS7201-20SOB
CY7C421-20JI FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor MT52C9007W-20 vs CY7C421-20JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT52C9007W-20 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT52C9007W-20 by Micron Technology Inc

  • Please alert me when MT52C9007W-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT52C9007W-20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT52C9007W-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT52C9007W-20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT52C9007W-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT52C9007W-20 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: