Part Details for QS5919T-160Q by Quality Semiconductor Inc
Overview of QS5919T-160Q by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS5919T-160Q
QS5919T-160Q CAD Models
QS5919T-160Q Part Data Attributes
|
QS5919T-160Q
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS5919T-160Q
Quality Semiconductor Inc
Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | QSOP-28 | |
Reach Compliance Code | unknown | |
Family | QS5 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G28 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
fmax-Min | 160 MHz |
Alternate Parts for QS5919T-160Q
This table gives cross-reference parts and alternative options found for QS5919T-160Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS5919T-160Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS5919TQ | PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, QSOP-28 | Quality Semiconductor Inc | QS5919T-160Q vs QS5919TQ |
QS5919-70Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, QSOP-28 | Quality Semiconductor Inc | QS5919T-160Q vs QS5919-70Q |
QS5919-160Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, QSOP-28 | Quality Semiconductor Inc | QS5919T-160Q vs QS5919-160Q |
QS5919T-55Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | Quality Semiconductor Inc | QS5919T-160Q vs QS5919T-55Q |
QS5919TQX | PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, QSOP-28 | Quality Semiconductor Inc | QS5919T-160Q vs QS5919TQX |