QS5919-100Q
Quality Semiconductor Inc
Description: Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, QSOP-28

Overview of QS5919-100Q by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for QS5919-100Q by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS5919-100Q by Quality Semiconductor Inc

QS5919-100Q
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
QSOP-28
Reach Compliance Code
unknown
Family
QS5
Input Conditioning
MUX
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Logic IC Type
LOW SKEW CLOCK DRIVER
Max I(ol)
0.036 A
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
28
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.75 ns
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
fmax-Min
100 MHz
Want to compare parts?
  1. QS5919-100Q
    Quality Semiconductor Inc
    Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, QSOP-28
    VS

Alternate Parts for QS5919-100Q

This table gives cross-reference parts and alternative options found for QS5919-100Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS5919-100Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS5919T-55Q Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Quality Semiconductor Inc QS5919-100Q vs QS5919T-55Q
QS5919T-160Q Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Quality Semiconductor Inc QS5919-100Q vs QS5919T-160Q
QS5919-160Q Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, QSOP-28 Quality Semiconductor Inc QS5919-100Q vs QS5919-160Q
QS5919T-70Q Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 Quality Semiconductor Inc QS5919-100Q vs QS5919T-70Q
QS5919TQ PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, QSOP-28 Quality Semiconductor Inc QS5919-100Q vs QS5919TQ
QS5919Q PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, QSOP-28 Quality Semiconductor Inc QS5919-100Q vs QS5919Q
QS5919-133Q Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, QSOP-28 Quality Semiconductor Inc QS5919-100Q vs QS5919-133Q
Part Number Description Manufacturer Compare
TS88915TVWB/T70 PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v QS5919-100Q vs TS88915TVWB/T70
NB100LVEP221MNG Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V, 8X8MM 0.5MM PITCH, 260-JTRAY onsemi QS5919-100Q vs NB100LVEP221MNG
PI6CVF857NF PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56 Pericom Semiconductor Corporation QS5919-100Q vs PI6CVF857NF
MC100EP220TB Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP52, EXPOSED PAD, PLASTIC, LQFP-52 Motorola Semiconductor Products QS5919-100Q vs MC100EP220TB
TS88915TCW70 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v QS5919-100Q vs TS88915TCW70
L-LCK4953 PLL Based Clock Driver, 4953 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, LEAD FREE, TQFP-32 Broadcom Limited QS5919-100Q vs L-LCK4953
IDTCSPT857CNLI PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), VFQFPN-40 Integrated Device Technology Inc QS5919-100Q vs IDTCSPT857CNLI
ICS9112YF-17LF-T PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, MO-137, LEAD FREE, SSOP-16 Integrated Device Technology Inc QS5919-100Q vs ICS9112YF-17LF-T
935272338118 IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56, Clock Driver NXP Semiconductors QS5919-100Q vs 935272338118
ICS854S202AYIT Low Skew Clock Driver, 854S Series, 12 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 Integrated Device Technology Inc QS5919-100Q vs ICS854S202AYIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS5919-100Q by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS5919-100Q by Quality Semiconductor Inc

  • Please alert me when QS5919-100Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS5919-100Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS5919-100Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS5919-100Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS5919-100Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS5919-100Q by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: