Part Details for QS5820BTQ2 by Integrated Device Technology Inc
Overview of QS5820BTQ2 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for QS5820BTQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for QS5820BTQ2
QS5820BTQ2 CAD Models
QS5820BTQ2 Part Data Attributes
|
QS5820BTQ2
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS5820BTQ2
Integrated Device Technology Inc
Low Skew Clock Driver, 20 True Output(s), 0 Inverted Output(s), CMOS, PDSO40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QVSOP-40 | |
Reach Compliance Code | not_compliant | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP40,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.6 ns | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for QS5820BTQ2
This table gives cross-reference parts and alternative options found for QS5820BTQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS5820BTQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCKV857XXX | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, PLASTIC, TVSOP-48, Clock Driver | NXP Semiconductors | QS5820BTQ2 vs PCKV857XXX |
ISPPAC-CLK5308S-01TN48I | PLL Based Clock Driver, 5308 Series, 8 True Output(s), 0 Inverted Output(s), PQFP48, LEAD FREE, TQFP-48 | Lattice Semiconductor Corporation | QS5820BTQ2 vs ISPPAC-CLK5308S-01TN48I |
QS5810PYX | Low Skew Clock Driver, QS5 Series, 10 True Output(s), 0 Inverted Output(s), PDSO28, 0.200 INCH, SSOP-28 | Quality Semiconductor Inc | QS5820BTQ2 vs QS5810PYX |
ICS854S54AYI-08T | Low Skew Clock Driver, 854S Series, 12 True Output(s), 0 Inverted Output(s), PQFP64, 10 X 10 MM, 1 MM HEIGHT, MS-026, TQFP-64 | Integrated Device Technology Inc | QS5820BTQ2 vs ICS854S54AYI-08T |
ICS95V857ALI-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, 4.40 MM, 0.40 MM PITCH, MO-153, TSSOP-48 | Integrated Device Technology Inc | QS5820BTQ2 vs ICS95V857ALI-T |
TS88915TMW100 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | QS5820BTQ2 vs TS88915TMW100 |
IDTQS532805BQ8 | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS5820BTQ2 vs IDTQS532805BQ8 |
QS532806ASO8 | Low Skew Clock Driver, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS5820BTQ2 vs QS532806ASO8 |
TS(X)88915TCW70 | IC PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), CQCC28, Clock Driver | Thales Group | QS5820BTQ2 vs TS(X)88915TCW70 |
SC3518S-1/TD | Low Skew Clock Driver, TTL Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28, 0.300 INCH, SOIC-28 | Applied Micro Circuits Corporation | QS5820BTQ2 vs SC3518S-1/TD |