QS54FCT821ATPB
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24,

Overview of QS54FCT821ATPB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for QS54FCT821ATPB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT821ATPB by Quality Semiconductor Inc

QS54FCT821ATPB
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDIP-T24
Load Capacitance (CL)
300 pF
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT821ATPB
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24,
    VS

Alternate Parts for QS54FCT821ATPB

This table gives cross-reference parts and alternative options found for QS54FCT821ATPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT821ATPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT821ATD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS54FCT821ATPB vs QS54FCT821ATD
QS74FCT821BTD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS54FCT821ATPB vs QS74FCT821BTD
P74FCT821CD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation QS54FCT821ATPB vs P74FCT821CD
IDT74FCT821BP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 Integrated Device Technology Inc QS54FCT821ATPB vs IDT74FCT821BP
5962-9222501MLX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24 Cypress Semiconductor QS54FCT821ATPB vs 5962-9222501MLX
CY54FCT821ATDMB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor QS54FCT821ATPB vs CY54FCT821ATDMB
54FCT821ADM IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver Texas Instruments QS54FCT821ATPB vs 54FCT821ADM
P74FCT821BD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation QS54FCT821ATPB vs P74FCT821BD
QS54FCT821ATDB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS54FCT821ATPB vs QS54FCT821ATDB
QS74FCT821CTPB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT821ATPB vs QS74FCT821CTPB
Part Number Description Manufacturer Compare
CY74FCT821BTSOCTE4 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 Texas Instruments QS54FCT821ATPB vs CY74FCT821BTSOCTE4
QS54FCT821BTZ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS54FCT821ATPB vs QS54FCT821BTZ
5962-9222505MLA Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 QP Semiconductor QS54FCT821ATPB vs 5962-9222505MLA
IDT74FCT821BSO8 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc QS54FCT821ATPB vs IDT74FCT821BSO8
QS54FCT821BTZB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS54FCT821ATPB vs QS54FCT821BTZB
QS54FCT821CTZ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS54FCT821ATPB vs QS54FCT821CTZ
CY74FCT821CTSOCTG4 FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments QS54FCT821ATPB vs CY74FCT821CTSOCTG4
74FCT821ASC IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver National Semiconductor Corporation QS54FCT821ATPB vs 74FCT821ASC
CD54FCT821BTEN Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, BICMOS, PDIP24 Harris Semiconductor QS54FCT821ATPB vs CD54FCT821BTEN
5962-9222501MLX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v QS54FCT821ATPB vs 5962-9222501MLX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT821ATPB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT821ATPB by Quality Semiconductor Inc

  • Please alert me when QS54FCT821ATPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT821ATPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT821ATPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT821ATPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT821ATPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT821ATPB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: