Part Details for CD54FCT821BTEN by Harris Semiconductor
Overview of CD54FCT821BTEN by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54FCT821BTEN
CD54FCT821BTEN CAD Models
CD54FCT821BTEN Part Data Attributes
|
CD54FCT821BTEN
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54FCT821BTEN
Harris Semiconductor
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, BICMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | |
Family | FCT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD54FCT821BTEN
This table gives cross-reference parts and alternative options found for CD54FCT821BTEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT821BTEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT821BTSOCTE4 | 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CD54FCT821BTEN vs CY74FCT821BTSOCTE4 |
QS54FCT821CTP | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, | Quality Semiconductor Inc | CD54FCT821BTEN vs QS54FCT821CTP |
QS74FCT821BTH | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | CD54FCT821BTEN vs QS74FCT821BTH |
5962-9222503MLA | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | e2v technologies | CD54FCT821BTEN vs 5962-9222503MLA |
5962-9222503MLA | CDIP-24, Tube | Integrated Device Technology Inc | CD54FCT821BTEN vs 5962-9222503MLA |
CD74FCT821BTQM96 | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | CD54FCT821BTEN vs CD74FCT821BTQM96 |
CY54FCT821ATDM | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CD54FCT821BTEN vs CY54FCT821ATDM |
CY74FCT821BTSOCG4 | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD54FCT821BTEN vs CY74FCT821BTSOCG4 |
QS74FCT821BTQB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT821BTEN vs QS74FCT821BTQB |
QS74FCT821ATZB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | CD54FCT821BTEN vs QS74FCT821ATZB |