Part Details for QS54FCT540CTLB by Quality Semiconductor Inc
Overview of QS54FCT540CTLB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT540CTLB
QS54FCT540CTLB CAD Models
QS54FCT540CTLB Part Data Attributes
|
QS54FCT540CTLB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT540CTLB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for QS54FCT540CTLB
This table gives cross-reference parts and alternative options found for QS54FCT540CTLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT540CTLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9222006M2A | Inverting Octal Buffers and Line Drivers with 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | QS54FCT540CTLB vs 5962-9222006M2A |
CY54FCT540ATLMB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | QS54FCT540CTLB vs CY54FCT540ATLMB |
P54FCT540ATLM | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | QS54FCT540CTLB vs P54FCT540ATLM |
QS54FCT540TLB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS54FCT540CTLB vs QS54FCT540TLB |
5962-9222002M2X | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Cypress Semiconductor | QS54FCT540CTLB vs 5962-9222002M2X |
P74FCT540CTL | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | QS54FCT540CTLB vs P74FCT540CTL |
QS74FCT540CTL | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS54FCT540CTLB vs QS74FCT540CTL |
CY54FCT540CTLMB | FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | QS54FCT540CTLB vs CY54FCT540CTLMB |
QS74FCT540TL | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS54FCT540CTLB vs QS74FCT540TL |
QS74FCT540DTL | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS54FCT540CTLB vs QS74FCT540DTL |