QS74FCT540CTL
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20,

Overview of QS74FCT540CTL by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for QS74FCT540CTL by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT540CTL by Quality Semiconductor Inc

QS74FCT540CTL
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
4.1 ns
Propagation Delay (tpd)
4.1 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. QS74FCT540CTL
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20,
    VS

Alternate Parts for QS74FCT540CTL

This table gives cross-reference parts and alternative options found for QS74FCT540CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT540CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9222006M2A Inverting Octal Buffers and Line Drivers with 3-State Outputs 20-LCCC -55 to 125 Texas Instruments QS74FCT540CTL vs 5962-9222006M2A
5962-89767012A FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments QS74FCT540CTL vs 5962-89767012A
QS54FCT540ATLB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, Quality Semiconductor Inc QS74FCT540CTL vs QS54FCT540ATLB
IDT74FCT540L Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc QS74FCT540CTL vs IDT74FCT540L
P74FCT540TL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation QS74FCT540CTL vs P74FCT540TL
IDT74FCT540CL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc QS74FCT540CTL vs IDT74FCT540CL
P54FCT540ATLM Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation QS74FCT540CTL vs P54FCT540ATLM
5962-9222006M2A Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc QS74FCT540CTL vs 5962-9222006M2A
IDT74FCT540AL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc QS74FCT540CTL vs IDT74FCT540AL
QS54FCT540DTLB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, Quality Semiconductor Inc QS74FCT540CTL vs QS54FCT540DTLB
Part Number Description Manufacturer Compare
P74FCT540TL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation QS74FCT540CTL vs P74FCT540TL
CY54FCT540CTLMB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor QS74FCT540CTL vs CY54FCT540CTLMB
5962-9222006M2A Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc QS74FCT540CTL vs 5962-9222006M2A
IDT74FCT540L Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc QS74FCT540CTL vs IDT74FCT540L
QS74FCT540TL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, Quality Semiconductor Inc QS74FCT540CTL vs QS74FCT540TL
5962-89767012X Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc QS74FCT540CTL vs 5962-89767012X
QS54FCT540ATLB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, Quality Semiconductor Inc QS74FCT540CTL vs QS54FCT540ATLB
P74FCT540CTL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation QS74FCT540CTL vs P74FCT540CTL
CY54FCT540TLMB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor QS74FCT540CTL vs CY54FCT540TLMB
5962-9222006M2A Inverting Octal Buffers and Line Drivers with 3-State Outputs 20-LCCC -55 to 125 Texas Instruments QS74FCT540CTL vs 5962-9222006M2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT540CTL by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT540CTL by Quality Semiconductor Inc

  • Please alert me when QS74FCT540CTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QS74FCT540CTL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT540CTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QS74FCT540CTL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT540CTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT540CTL by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: