There are no models available for this part yet.
Overview of QS54FCT273ATHB by Quality Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QS54FCT273ATHB by Quality Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 54FCT273 - D Flip-Flop, FCT Series, Positive Edge Triggered, 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1401 |
|
$7.1600 / $8.4200 | Buy Now |
CAD Models for QS54FCT273ATHB by Quality Semiconductor Inc
Part Data Attributes for QS54FCT273ATHB by Quality Semiconductor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUALITY SEMICONDUCTOR INC
|
Package Description
|
0.150 INCH, CERAMIC, QSOP-20
|
Reach Compliance Code
|
unknown
|
Family
|
FCT
|
JESD-30 Code
|
R-CDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
8.6868 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup
|
83300000 Hz
|
Max I(ol)
|
0.032 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup
|
8.3 ns
|
Propagation Delay (tpd)
|
8.3 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
1.98 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
3.937 mm
|
Alternate Parts for QS54FCT273ATHB
This table gives cross-reference parts and alternative options found for QS54FCT273ATHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT273ATHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT273ATQCT | Octal D-Type Flip-Flops with Clear 20-SSOP -40 to 85 | Texas Instruments | QS54FCT273ATHB vs CY74FCT273ATQCT |
QS54FCT273ATH | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDSO20, 0.150 INCH, CERAMIC, QSOP-20 | Quality Semiconductor Inc | QS54FCT273ATHB vs QS54FCT273ATH |
CD74FCT273DTQM96 | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Harris Semiconductor | QS54FCT273ATHB vs CD74FCT273DTQM96 |
QS74FCT273DTQ | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Quality Semiconductor Inc | QS54FCT273ATHB vs QS74FCT273DTQ |
QS54FCT273CTHB | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDSO20, 0.150 INCH, CERAMIC, QSOP-20 | Quality Semiconductor Inc | QS54FCT273ATHB vs QS54FCT273CTHB |
QS74FCT273ATH | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDSO20, 0.150 INCH, CERAMIC, QSOP-20 | Quality Semiconductor Inc | QS54FCT273ATHB vs QS74FCT273ATH |
QS54FCT273CTH | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDSO20, 0.150 INCH, CERAMIC, QSOP-20 | Quality Semiconductor Inc | QS54FCT273ATHB vs QS54FCT273CTH |
QS54FCT273ATQ | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Quality Semiconductor Inc | QS54FCT273ATHB vs QS54FCT273ATQ |
CD74FCT273ATQM | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Harris Semiconductor | QS54FCT273ATHB vs CD74FCT273ATQM |
QS74FCT273ATQ | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Quality Semiconductor Inc | QS54FCT273ATHB vs QS74FCT273ATQ |