QS54FCT244TQ
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,

Overview of QS54FCT244TQ by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for QS54FCT244TQ by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 54FCT244 - Bus Driver, FCT Series, DUAL 4-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 8
  • 1 $1.3800
  • 25 $1.3500
  • 100 $1.2900
  • 500 $1.2400
  • 1,000 $1.1700
$1.1700 / $1.3800 Buy Now

CAD Models for QS54FCT244TQ by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT244TQ by Quality Semiconductor Inc

QS54FCT244TQ
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
Family
FCT
JESD-30 Code
R-PDSO-G20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT244TQ
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,
    VS

Alternate Parts for QS54FCT244TQ

This table gives cross-reference parts and alternative options found for QS54FCT244TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT244TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT244ATQM CD74FCT244ATQM Intersil Corporation QS54FCT244TQ vs CD74FCT244ATQM
QS54FCT244DTQ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT244TQ vs QS54FCT244DTQ
CD74FCT244DTQM96 FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation QS54FCT244TQ vs CD74FCT244DTQM96
CD74FCT244TQM Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Rochester Electronics LLC QS54FCT244TQ vs CD74FCT244TQM
CD74FCT244CTQM Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Harris Semiconductor QS54FCT244TQ vs CD74FCT244CTQM
QS54FCT244CTH Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT244TQ vs QS54FCT244CTH
QS54FCT244THB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT244TQ vs QS54FCT244THB
QS54FCT244ATH Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT244TQ vs QS54FCT244ATH
QS74FCT244DTQB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT244TQ vs QS74FCT244DTQB
QS74FCT244CTQB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT244TQ vs QS74FCT244CTQB
Part Number Description Manufacturer Compare
CD74FCT244TM96 FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation QS54FCT244TQ vs CD74FCT244TM96
QS54FCT244ATS1B Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT244TQ vs QS54FCT244ATS1B
CD74FCT244CTQM CD74FCT244CTQM Intersil Corporation QS54FCT244TQ vs CD74FCT244CTQM
QS54FCT244DTQ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT244TQ vs QS54FCT244DTQ
QS54FCT244CTH Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT244TQ vs QS54FCT244CTH
QS54FCT244CTSO Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT244TQ vs QS54FCT244CTSO
CD74FCT244TM96 Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Harris Semiconductor QS54FCT244TQ vs CD74FCT244TM96
QS74FCT244CTS1B Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT244TQ vs QS74FCT244CTS1B
CD74FCT244CTQM96 FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation QS54FCT244TQ vs CD74FCT244CTQM96
74FCT244SC FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments QS54FCT244TQ vs 74FCT244SC

Related Parts for QS54FCT244TQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT244TQ by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT244TQ by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT244TQ would you like to use for your alert(s)?
  • Please alert me when QS54FCT244TQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT244TQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT244TQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT244TQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT244TQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT244TQ by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: