QS54FCT241TZ
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20,

Overview of QS54FCT241TZ by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for QS54FCT241TZ by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT241TZ by Quality Semiconductor Inc

QS54FCT241TZ
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family
FCT
JESD-30 Code
R-PZIP-T20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. QS54FCT241TZ
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20,
    VS

Alternate Parts for QS54FCT241TZ

This table gives cross-reference parts and alternative options found for QS54FCT241TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT241TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT241CTZB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT241TZ vs QS54FCT241CTZB
QS74FCT241CTZ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT241TZ vs QS74FCT241CTZ
QS54FCT241CTZ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT241TZ vs QS54FCT241CTZ
QS54FCT241ATZ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT241TZ vs QS54FCT241ATZ
QS74FCT241TZ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT241TZ vs QS74FCT241TZ
QS54FCT241TZB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT241TZ vs QS54FCT241TZB
QS54FCT241ATZB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT241TZ vs QS54FCT241ATZB
Part Number Description Manufacturer Compare
QS74FCT241CTZ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT241TZ vs QS74FCT241CTZ
74FCT244ALC IC FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation QS54FCT241TZ vs 74FCT244ALC
IDT74FCT241TPA Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 1.27 MM PITCH, EIAJ, SO-20 Integrated Device Technology Inc QS54FCT241TZ vs IDT74FCT241TPA
74FCT241ASO SOIC-20, Tube Integrated Device Technology Inc QS54FCT241TZ vs 74FCT241ASO
IDT74FCT244TSOT/R Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc QS54FCT241TZ vs IDT74FCT244TSOT/R
CD74FCT241M FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments QS54FCT241TZ vs CD74FCT241M
QS54FCT241CTP Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS54FCT241TZ vs QS54FCT241CTP
CD54FCT241E Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, Harris Semiconductor QS54FCT241TZ vs CD54FCT241E
CY74FCT244TQCT 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85 Texas Instruments QS54FCT241TZ vs CY74FCT244TQCT
IDT74FCT244ATQG8 Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc QS54FCT241TZ vs IDT74FCT244ATQG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT241TZ by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT241TZ by Quality Semiconductor Inc

  • Please alert me when QS54FCT241TZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT241TZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT241TZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT241TZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT241TZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT241TZ by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: