QS54FCT2374THB
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20,

Overview of QS54FCT2374THB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for QS54FCT2374THB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT2374THB by Quality Semiconductor Inc

QS54FCT2374THB
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
SSOP, SSOP20,.25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-CDSO-G20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. QS54FCT2374THB
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20,
    VS

Alternate Parts for QS54FCT2374THB

This table gives cross-reference parts and alternative options found for QS54FCT2374THB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2374THB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT2374TQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2374THB vs QS54FCT2374TQ
IDT74FCT2374TSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc QS54FCT2374THB vs IDT74FCT2374TSO
CY74FCT2374TSOCR Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor QS54FCT2374THB vs CY74FCT2374TSOCR
QS54FCT2374TSO FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC QS54FCT2374THB vs QS54FCT2374TSO
CY74FCT2374TSOCTG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments QS54FCT2374THB vs CY74FCT2374TSOCTG4
QS54FCT2374TH Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT2374THB vs QS54FCT2374TH
QS74FCT2374TS1 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2374THB vs QS74FCT2374TS1
IDTQS74FCT2374TSO8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc QS54FCT2374THB vs IDTQS74FCT2374TSO8
CD74FCT2374TM96 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor QS54FCT2374THB vs CD74FCT2374TM96
CY74FCT2374TSOCT FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments QS54FCT2374THB vs CY74FCT2374TSOCT
Part Number Description Manufacturer Compare
QS74FCT2374TH Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT2374THB vs QS74FCT2374TH
QS54FCT2374CTS1 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2374THB vs QS54FCT2374CTS1
CD74FCT2374CTM96 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor QS54FCT2374THB vs CD74FCT2374CTM96
QS54FCT2374ATH Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT2374THB vs QS54FCT2374ATH
IDTQS74FCT2374TSO8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc QS54FCT2374THB vs IDTQS74FCT2374TSO8
QS74FCT2374ATH Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT2374THB vs QS74FCT2374ATH
CD74FCT2374CTQM96 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Harris Semiconductor QS54FCT2374THB vs CD74FCT2374CTQM96
QS74FCT2374CTQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2374THB vs QS74FCT2374CTQB
CY74FCT2374TSOCR Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor QS54FCT2374THB vs CY74FCT2374TSOCR
PI74FCT2374TSX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation QS54FCT2374THB vs PI74FCT2374TSX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT2374THB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT2374THB by Quality Semiconductor Inc

  • Please alert me when QS54FCT2374THB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT2374THB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT2374THB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT2374THB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT2374THB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT2374THB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: