QS54FCT2374ATH
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20,

Overview of QS54FCT2374ATH by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for QS54FCT2374ATH by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT2374ATH by Quality Semiconductor Inc

QS54FCT2374ATH
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-CDSO-G20
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT2374ATH
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20,
    VS

Alternate Parts for QS54FCT2374ATH

This table gives cross-reference parts and alternative options found for QS54FCT2374ATH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2374ATH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS74FCT2374ATH Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT2374ATH vs QS74FCT2374ATH
QS54FCT2374ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2374ATH vs QS54FCT2374ATQ
QS54FCT2374CTH Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT2374ATH vs QS54FCT2374CTH
QS54FCT2374CTQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2374ATH vs QS54FCT2374CTQB
CD74FCT2374CTQM96 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation QS54FCT2374ATH vs CD74FCT2374CTQM96
QS54FCT2374CTHB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT2374ATH vs QS54FCT2374CTHB
QS54FCT2374ATHB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT2374ATH vs QS54FCT2374ATHB
CD74FCT2374ATQM96 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Harris Semiconductor QS54FCT2374ATH vs CD74FCT2374ATQM96
QS74FCT2374CTH Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT2374ATH vs QS74FCT2374CTH
QS74FCT2374ATHB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT2374ATH vs QS74FCT2374ATHB
Part Number Description Manufacturer Compare
QS54FCT2374CTS1 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2374ATH vs QS54FCT2374CTS1
QS54FCT2374TS1B Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2374ATH vs QS54FCT2374TS1B
IDT74FCT2374DTSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc QS54FCT2374ATH vs IDT74FCT2374DTSO
QS54FCT2374ATSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2374ATH vs QS54FCT2374ATSO
QS54FCT2374THB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT2374ATH vs QS54FCT2374THB
PI74FCT2374CTS Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation QS54FCT2374ATH vs PI74FCT2374CTS
QS74FCT2374CTSO8 QS74FCT2374CTSO8 Integrated Device Technology Inc QS54FCT2374ATH vs QS74FCT2374CTSO8
CY74FCT2374TSOCR IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20, Bus Driver/Transceiver Texas Instruments QS54FCT2374ATH vs CY74FCT2374TSOCR
QS54FCT2374CTSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2374ATH vs QS54FCT2374CTSOB
QS74FCT2374ATQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2374ATH vs QS74FCT2374ATQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT2374ATH by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT2374ATH by Quality Semiconductor Inc

  • Please alert me when QS54FCT2374ATH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT2374ATH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT2374ATH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT2374ATH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT2374ATH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT2374ATH by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: