Part Details for QS54FCT2153TPB by Quality Semiconductor Inc
Overview of QS54FCT2153TPB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT2153TPB
QS54FCT2153TPB CAD Models
QS54FCT2153TPB Part Data Attributes
|
QS54FCT2153TPB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2153TPB
Quality Semiconductor Inc
Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | SERIES-RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT2153TPB
This table gives cross-reference parts and alternative options found for QS54FCT2153TPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2153TPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT2153ATP | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT2153TPB vs QS54FCT2153ATP |
QS74FCT2153ATPB | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT2153TPB vs QS74FCT2153ATPB |