QS54FCT2153TPB vs QS54FCT258TDB feature comparison

QS54FCT2153TPB Quality Semiconductor Inc

Buy Now Datasheet

QS54FCT258TDB Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC QUALITY SEMICONDUCTOR INC
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
Family FCT FCT
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 4
Number of Inputs 4 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics SERIES-RESISTOR 3-STATE
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 9.5 ns 12 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.032 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 7 ns
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare QS54FCT2153TPB with alternatives

Compare QS54FCT258TDB with alternatives