There are no models available for this part yet.
Overview of QS54FCT163CTSOB by Quality Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
CAD Models for QS54FCT163CTSOB by Quality Semiconductor Inc
Part Data Attributes for QS54FCT163CTSOB by Quality Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUALITY SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TCO OUTPUT
|
Count Direction
|
UP
|
Family
|
FCT
|
JESD-30 Code
|
R-PDSO-G16
|
Load Capacitance (CL)
|
50 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
6.1 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Alternate Parts for QS54FCT163CTSOB
This table gives cross-reference parts and alternative options found for QS54FCT163CTSOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT163CTSOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT2161CTSO | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT163CTSOB vs QS74FCT2161CTSO |
QS54FCT2161TSOB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT163CTSOB vs QS54FCT2161TSOB |
QS74FCT161TS1 | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT163CTSOB vs QS74FCT161TS1 |
QS74FCT2161ATQ | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT163CTSOB vs QS74FCT2161ATQ |
QS54FCT161CTSOB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT163CTSOB vs QS54FCT161CTSOB |
QS54FCT2161ATS1B | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT163CTSOB vs QS54FCT2161ATS1B |
QS74FCT163CTSO | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT163CTSOB vs QS74FCT163CTSO |
QS74FCT163CTS1 | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT163CTSOB vs QS74FCT163CTS1 |
QS74FCT161ATSO | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT163CTSOB vs QS74FCT161ATSO |
QS74FCT2163ATS1 | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT163CTSOB vs QS74FCT2163ATS1 |