Part Details for QS54FCT161CTSOB by Quality Semiconductor Inc
Overview of QS54FCT161CTSOB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT161CTSOB
QS54FCT161CTSOB CAD Models
QS54FCT161CTSOB Part Data Attributes
|
QS54FCT161CTSOB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT161CTSOB
Quality Semiconductor Inc
Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS54FCT161CTSOB
This table gives cross-reference parts and alternative options found for QS54FCT161CTSOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT161CTSOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT2161CTSO | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT161CTSOB vs QS74FCT2161CTSO |
QS54FCT2161TSOB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT161CTSOB vs QS54FCT2161TSOB |
QS74FCT161TS1 | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT161CTSOB vs QS74FCT161TS1 |
QS74FCT2161ATQ | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT161CTSOB vs QS74FCT2161ATQ |
QS54FCT2161ATS1B | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT161CTSOB vs QS54FCT2161ATS1B |
QS74FCT163CTSO | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT161CTSOB vs QS74FCT163CTSO |
QS54FCT163CTSOB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT161CTSOB vs QS54FCT163CTSOB |
QS74FCT163CTS1 | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT161CTSOB vs QS74FCT163CTS1 |
QS74FCT161ATSO | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT161CTSOB vs QS74FCT161ATSO |
QS74FCT2163ATS1 | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT161CTSOB vs QS74FCT2163ATS1 |