Part Details for QS3VH257PAG by Integrated Device Technology Inc
Overview of QS3VH257PAG by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for QS3VH257PAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.0000 / $3.0800 | Buy Now |
|
Sense Electronic Company Limited | TSSOP@ | 578 |
|
RFQ |
Part Details for QS3VH257PAG
QS3VH257PAG CAD Models
QS3VH257PAG Part Data Attributes:
|
QS3VH257PAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH257PAG
Integrated Device Technology Inc
TSSOP-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for QS3VH257PAG
This table gives cross-reference parts and alternative options found for QS3VH257PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH257PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3VH257PAG | CB3Q/3VH/3C/2B SERIES, 4-BIT EXCHANGER, TRUE OUTPUT, PDSO16, GREEN, TSSOP-16 | Rochester Electronics LLC | QS3VH257PAG vs QS3VH257PAG |
QS3VH257PAG | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, TSSOP96/Tube | Renesas Electronics Corporation | QS3VH257PAG vs QS3VH257PAG |
IDTQS3VH257PAG | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | QS3VH257PAG vs IDTQS3VH257PAG |
QS3VH257PAG8 | TSSOP-16, Reel | Integrated Device Technology Inc | QS3VH257PAG vs QS3VH257PAG8 |
QS3VH257PAG8 | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, TSSOP0/Reel | Renesas Electronics Corporation | QS3VH257PAG vs QS3VH257PAG8 |
IDTQS3VH257PAG8 | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | QS3VH257PAG vs IDTQS3VH257PAG8 |
IDTQS3VH257PA8 | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | QS3VH257PAG vs IDTQS3VH257PA8 |
IDTQS3VH257PA | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | QS3VH257PAG vs IDTQS3VH257PA |