Part Details for QS3VH257PAG8 by Integrated Device Technology Inc
Overview of QS3VH257PAG8 by Integrated Device Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3VH257PAG8 | Renesas Electronics Corporation | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications |
Price & Stock for QS3VH257PAG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | BUS EXCHANGER, CB3Q/3VH/3C/2B SERIES, 1-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO16 | 2632 |
|
$0.7050 / $2.3500 | Buy Now |
|
Quest Components | BUS EXCHANGER, CB3Q/3VH/3C/2B SERIES, 1-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO16 | 2073 |
|
$1.6815 / $3.3630 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 128 |
|
$2.0000 / $3.0800 | Buy Now |
|
New Advantage Corporation | IDTQS3xx Series 3.6 V Quad 2:1 Mux/Demux High Bandwidth Bus Switch - TSSOP-16 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.0900 / $1.1700 | Buy Now |
|
Win Source Electronics | IC MUX/DEMUX SW QUAD 2:1 16TSSOP | 52000 |
|
$0.7484 / $1.1226 | Buy Now |
Part Details for QS3VH257PAG8
QS3VH257PAG8 CAD Models
QS3VH257PAG8 Part Data Attributes
|
QS3VH257PAG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH257PAG8
Integrated Device Technology Inc
TSSOP-16, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for QS3VH257PAG8
This table gives cross-reference parts and alternative options found for QS3VH257PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH257PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDTQS3VH257PAG8 | Integrated Device Technology Inc | Check for Price | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, TSSOP-16 | QS3VH257PAG8 vs IDTQS3VH257PAG8 |
IDTQS3VH257PA | Integrated Device Technology Inc | Check for Price | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, TSSOP-16 | QS3VH257PAG8 vs IDTQS3VH257PA |
IDTQS3VH257PAG | Integrated Device Technology Inc | Check for Price | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, TSSOP-16 | QS3VH257PAG8 vs IDTQS3VH257PAG |
QS3VH257PAG | Integrated Device Technology Inc | Check for Price | TSSOP-16, Tube | QS3VH257PAG8 vs QS3VH257PAG |
QS3VH257PAG | Rochester Electronics LLC | Check for Price | CB3Q/3VH/3C/2B SERIES, 4-BIT EXCHANGER, TRUE OUTPUT, PDSO16, GREEN, TSSOP-16 | QS3VH257PAG8 vs QS3VH257PAG |