QS34X245Q3G
Description: High-Speed CMOS QuickSwitch 32-Bit Multiwidth Bus Switch, QVSOP24/Tube

Overview of QS34X245Q3G by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
QS34X245Q3G8 Renesas Electronics Corporation High-Speed CMOS QuickSwitch 32-Bit Multiwidth Bus Switch
QS34X245Q3G Renesas Electronics Corporation High-Speed CMOS QuickSwitch 32-Bit Multiwidth Bus Switch

CAD Models for QS34X245Q3G by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QS34X245Q3G by Renesas Electronics Corporation

QS34X245Q3G
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QVSOP
Pin Count
80
Manufacturer Package Code
DMG80
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G80
JESD-609 Code
e3
Length
20.4978 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
4
Number of Ports
2
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP80,.25,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.7526 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3.9116 mm
Want to compare parts?
  1. QS34X245Q3G
    Renesas Electronics Corporation
    High-Speed CMOS QuickSwitch 32-Bit Multiwidth Bus Switch, QVSOP24/Tube
    VS

Alternate Parts for QS34X245Q3G

This table gives cross-reference parts and alternative options found for QS34X245Q3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS34X245Q3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS34X245Q3G8 QVSOP-80, Reel Integrated Device Technology Inc QS34X245Q3G vs QS34X245Q3G8
FST34X245QSP CBT/FST/QS/5C/B SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PDSO80, 0.150 INCH, MO-154, QVSOP-80 Rochester Electronics LLC QS34X245Q3G vs FST34X245QSP
IDTQS34XR245Q38 Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80 Renesas Electronics Corporation QS34X245Q3G vs IDTQS34XR245Q38
IDTQS34X245Q3G8 Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80 Renesas Electronics Corporation QS34X245Q3G vs IDTQS34X245Q3G8
IDTQS34X245Q38 Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, MILLIPAK-80 Integrated Device Technology Inc QS34X245Q3G vs IDTQS34X245Q38
IDTQS34X245Q3G Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, GREEN, MILLIPAK-80 Integrated Device Technology Inc QS34X245Q3G vs IDTQS34X245Q3G
IDTQS34X245Q3G Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80 Renesas Electronics Corporation QS34X245Q3G vs IDTQS34X245Q3G
IDTQS34X245Q3 Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, MILLIPAK-80 Integrated Device Technology Inc QS34X245Q3G vs IDTQS34X245Q3
QS34X245Q3G QVSOP-80, Tube Integrated Device Technology Inc QS34X245Q3G vs QS34X245Q3G
QS34X245Q3 Bus Transceiver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, Quality Semiconductor Inc QS34X245Q3G vs QS34X245Q3
Part Number Description Manufacturer Compare
QS34X245Q3G8 QVSOP-80, Reel Integrated Device Technology Inc QS34X245Q3G vs QS34X245Q3G8
PI5C34X245BE Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, GREEN, PLASTIC, BQSOP-80 Diodes Incorporated QS34X245Q3G vs PI5C34X245BE
74CBT34X245DBBRG4 CBT/FST/QS/5C/B SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TVSOP-80 Texas Instruments QS34X245Q3G vs 74CBT34X245DBBRG4
PI3VT34EX245BEX Bus Driver, 3VT Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 Pericom Semiconductor Corporation QS34X245Q3G vs PI3VT34EX245BEX
SN74CBTK32245ZKER 32-Bit FET Bus Switch With Active Clamp Undershoot Circuit 96-LFBGA -40 to 85 Texas Instruments QS34X245Q3G vs SN74CBTK32245ZKER
SN74CB3Q32245GKER 32-Bit Bus Switch 2.5-V/3.3-V High-Bandwidth 96-LFBGA -40 to 85 Texas Instruments QS34X245Q3G vs SN74CB3Q32245GKER
PI5C34X245BX Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 Pericom Semiconductor Corporation QS34X245Q3G vs PI5C34X245BX
QS34XVH245Q3G QVSOP-80, Tube Integrated Device Technology Inc QS34X245Q3G vs QS34XVH245Q3G
IDTQS34X245Q3G Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, GREEN, MILLIPAK-80 Integrated Device Technology Inc QS34X245Q3G vs IDTQS34X245Q3G
IDTQS34X245Q3G Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80 Renesas Electronics Corporation QS34X245Q3G vs IDTQS34X245Q3G

Related Parts for QS34X245Q3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS34X245Q3G by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS34X245Q3G by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of QS34X245Q3G would you like to use for your alert(s)?
  • Please alert me when QS34X245Q3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS34X245Q3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS34X245Q3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS34X245Q3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS34X245Q3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS34X245Q3G by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: